MSM II AE Metal Line Indicator Series
Metal line indicators from SCHURTER are made with high-grade stainless steel
The MSM II AE metal line indicator series from SCHURTER is designed to complement its MSM II metal line pushbutton switch series. This range of indicators serves to seamlessly integrate with the switch series or provide an elegant indication solution all on their own. The joining of aesthetics and technical acuity emphasizes a refined advancement in switching and indication technology.
Like the MSM II switch family, the indicator version without switching function is available in point, ring, or entire surface area illumination. A version with a dead front is also an option. The advanced illumination technology not only provides visual aesthetics across the color spectrum but also spurs innovative opportunities for creating visual variations of data, system functions, or prompts for service. From classic white to dynamic RGB, all options are available to create the perfect signal solution. The indicators are available for various supply voltages (5 VDC, 12 VDC, 24 VDC, or variable), catering to the most individual application requirements.
In addition to its quality visual performance, the MSM II series switches and indicators also provide an impressively robust design. Made of high-quality stainless steel, the series features a high impact resistance up to IK08 with a seal protection rating of IP 67 from the front. The operating temperature range is -30°C to +85°C. This translates to a long-term, rigorous withstanding of environmental elements where usage can be relied on for many years. Available with quick-connect or solder terminals in two installation depths, the MSM II indicator is offered in the same mounting diameters as the switch in 16 mm, 19 mm, 22 mm, and 30 mm.
- Various illumination colors
- Various power supply voltages from 5 VDC up to 24 VDC and variable
- High-quality stainless steel
- Impact resistance: IK08
- Seal protection: IP67
- Two installation depths available in quick-connect or solder terminals
- Operation temperature: -30°C to +85°C
- Illuminated in different styles:
- RI ring
- RD ring
- Blank dead front
- PI point
- AI area
- Different diameters: 16 mm, 19 mm, 22 mm, and 30 mm
- Industrial equipment
- Medical devices
- Vending machines
- Office equipment
- Laboratory equipment
- Energy
MSM II AE Metal Line Indicator Series
| Image | Manufacturer Part Number | Description | Type | Lamp Color | Lens Color | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 3-148-355 | LED PNL IND RGB DIF 12.80MM SLDR | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $33.68 | View Details |
![]() | ![]() | 3-148-279 | LED PNL IND RGB DIF 12.80MM SLDR | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $33.68 | View Details |
![]() | ![]() | 3-148-278 | LED PNL IND RGB DIFF 12.80MM | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $33.68 | View Details |
![]() | ![]() | 3-148-084 | LED PNL IND RGB DIFF 12.80MM | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $33.68 | View Details |
![]() | ![]() | 3-148-372 | LED PNL IND RGB DIF 12.80MM SLDR | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $33.68 | View Details |
![]() | ![]() | 3-148-345 | LED PNL IND RGB DIFF 12.80MM | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $33.68 | View Details |
![]() | ![]() | 3-148-356 | LED PNL IND RGB DIFF 12.80MM | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $33.68 | View Details |
![]() | ![]() | 3-148-420 | LED PNL IND RGB DIF 15.80MM SLDR | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $35.94 | View Details |
![]() | ![]() | 3-148-396 | LED PNL IND RGB DIF 12.80MM SLDR | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $35.94 | View Details |
![]() | ![]() | 3-148-412 | LED PNL IND RGB DIFF 15.80MM | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $35.94 | View Details |
![]() | ![]() | 3-148-413 | LED PNL IND RGB DIF 15.80MM SLDR | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $35.94 | View Details |
![]() | ![]() | 3-148-416 | LED PNL IND RGB DIFF 15.80MM | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $35.94 | View Details |
![]() | ![]() | 3-148-398 | LED PNL IND RGB DIFF 15.80MM | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $35.94 | View Details |
![]() | ![]() | 3-148-342 | LED PNL IND RGB DIF 12.80MM SLDR | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $35.94 | View Details |
![]() | ![]() | 3-148-392 | LED PNL IND RGB DIFF 12.80MM | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $35.94 | View Details |
![]() | ![]() | 3-148-339 | LED PNL IND RGB DIFF 12.80MM | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $35.94 | View Details |
![]() | ![]() | 3-148-357 | LED PNL IND RGB DIF 12.80MM SLDR | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $35.94 | View Details |
![]() | ![]() | 3-148-417 | LED PNL IND RGB DIF 15.80MM SLDR | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $35.94 | View Details |
![]() | ![]() | 3-148-425 | LED PNL IND RGB DIFF 18MM QUICK | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $38.88 | View Details |
![]() | ![]() | 3-148-415 | LED PNL IND RGB DIF 15.80MM SLDR | LED | Red, Green, Blue (RGB) | Colorless | 0 - Immediate | $38.88 | View Details |