ADO Series Automotive Fuses for High Voltages
SCHURTER automotive fuses are designed for applications in direct current systems up to 1,000 VDC and are particularly suitable for use in electric vehicles
The SCHURTER ADO series is a fuse with a rated current range of 10 A to 63 A and a maximum operating current of 40 A at 1,000 VDC. It is designed for applications in direct current systems up to 1,000 VDC and is particularly suitable for use in electric vehicles.
The fuse has a fast tripping characteristic, high current carrying capacity, and good vibration resistance. The ADO series is UL-certified for 500 VDC. Technical features such as a patented filler formulation and special curing processes ensure safe arc extinguishing and prevent secondary arcing.
A total of four mounting options are provided in the SCHURTER ADO fuse family. In addition to a conventional variant for PCB assembly, there are three for screw mounting. The screw variants ensure a firm, mechanical fit even in the event of strong vibrations. They are also ideal for applications where high currents flow, as the contact resistance is low. The screw variant also offers advantages in terms of maintenance (can be replaced after tripping).
The ADO fuse family has been specially developed for applications in the automotive sector. The possible applications are very diverse. These include battery management systems, onboard chargers, DC/DC converters, air conditioning compressors, PTC heating systems, and various control systems (e.g., motor control).
- Automotive fuses 10 mm x 38 mm
- High breaking capacity: up to 50 kA
- Four mounting options: 3x bolt-on and 1x PCB
- Automotive
- Battery management systems
- Onboard chargers
- Converters
- AC compressors
- Heating systems
ADO Series Automotive Fuses for High Voltages
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3-156-035 | ADO13 1038 BOLT-ON A 750VDC 50A | 240 - Immediate | $13.06 | View Details |
![]() | ![]() | 3-156-036 | ADO13 1038 BOLT-ON A 750VDC 60A | 240 - Immediate | $13.06 | View Details |
![]() | ![]() | 3-156-049 | ADO15 1038 BOLT-ON A 1000VDC 40A | 235 - Immediate | $15.88 | View Details |
![]() | ![]() | 3-156-058 | ADO16 1038 PCB 500VDC 50A | 235 - Immediate | $10.42 | View Details |
![]() | ![]() | 3-156-059 | ADO16 1038 PCB 500VDC 63A | 240 - Immediate | $10.42 | View Details |
![]() | ![]() | 3-156-066 | ADO17 1038 PCB 750VDC 50A | 240 - Immediate | $13.06 | View Details |
![]() | ![]() | 3-156-012 | ADO11 1038 BOLT-ON Z 500VDC 15A | 0 - Immediate | $4.38 | View Details |
![]() | ![]() | 3-156-039 | ADO14 1038 BOLT-ON Z 1000VDC 20A | 0 - Immediate | $6.67 | View Details |
![]() | ![]() | 3-156-044 | ADO15 1038 BOLT-ON A 1000VDC 10A | 0 - Immediate | $6.67 | View Details |
![]() | ![]() | 3-156-045 | ADO15 1038 BOLT-ON A 1000VDC 15A | 0 - Immediate | $6.67 | View Details |
![]() | ![]() | 3-156-047 | ADO15 1038 BOLT-ON A 1000VDC 25A | 0 - Immediate | $6.67 | View Details |
![]() | ![]() | 3-156-054 | ADO16 1038 PCB 500VDC 25A | 0 - Immediate | $4.38 | View Details |
![]() | ![]() | 3-156-055 | ADO16 1038 PCB 500VDC 30A | 0 - Immediate | $4.38 | View Details |
![]() | ![]() | 3-156-056 | ADO16 1038 PCB 500VDC 32A | 0 - Immediate | $4.38 | View Details |
![]() | ![]() | 3-156-057 | ADO16 1038 PCB 500VDC 40A | 0 - Immediate | $4.38 | View Details |
![]() | ![]() | 3-156-062 | ADO17 1038 PCB 750VDC 20A | 0 - Immediate | $5.49 | View Details |
![]() | ![]() | 3-156-063 | ADO17 1038 PCB 750VDC 25A | 0 - Immediate | $5.49 | View Details |
![]() | ![]() | 3-156-064 | ADO17 1038 PCB 750VDC 30A | 0 - Immediate | $5.49 | View Details |
![]() | ![]() | 3-156-065 | ADO17 1038 PCB 750VDC 40A | 0 - Immediate | $5.49 | View Details |
![]() | ![]() | 3-156-068 | ADO18 1038 PCB 850VDC 15A | 0 - Immediate | $6.28 | View Details |