WSMP® Coaxial RF Connectors

Rosenberger's WSMP coaxial RF connectors are designed for high-density applications

Image of Rosenberger's WSMP Coaxial RF ConnectorsRosenberger's WSMP series of connectors respond to the market demand for higher density on boards and frequencies to 100 GHz. Rosenberger developed the WSMP connector based on the SMP series, but they are about 45% smaller than SMP and 35% smaller than mini SMP (SMPM) connectors. WSMP connectors feature a high packing density, have a push-on coupling mechanism, and need a minimum board-to-board distance of 3.05 mm. The WSMP offers superior flexibility and high-frequency performance to meet a range of standard and custom configurations in space, military, and commercial applications. The WSMP series is supported by custom cable assemblies, test adapters, and custom designs.

WSMP Catalog

Features
  • DC to 100 GHz frequency range
  • 50 Ω impedance
  • Center-to-center spacing of 2.16 mm (0.085")
  • Board-to-board height of 3.05 mm (0.120") increase package density
  • 45% smaller than SMP
  • 35% smaller than mini SMP (SMPM)
  • Available in multiport versions
  • Bullets in different lengths accommodate axial and radial misalignments
  • Adapters available to 2.92 mm, 2.40 mm, and 1.85 mm series

WSMP® Coaxial RF Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN WSMP JACK STR 50OHM SOLDERW1K101-270D3CONN WSMP JACK STR 50OHM SOLDER0 - ImmediateSee Page for PricingView Details
CONN WSMP JACK R/A 50OHM SOLDERW1K201-270D3CONN WSMP JACK R/A 50OHM SOLDER0 - ImmediateSee Page for PricingView Details
CONN WSMP PLUG STR 50OHM SOLDERW1S101-270D3CONN WSMP PLUG STR 50OHM SOLDER0 - ImmediateSee Page for PricingView Details
CONN WSMP PLUGW1S103-40MD3CONN WSMP PLUG0 - Immediate$89.94View Details
CONN WSMP PLUG STR 50OHM SMDW1S103-40ML5CONN WSMP PLUG STR 50OHM SMD52 - Immediate$91.21View Details
CONN WSMP PLUG STR 50OHM SMDW1S12B-40MZ9CONN WSMP PLUG STR 50OHM SMD0 - Immediate$268.66View Details
CONN WSMP PLUG STR 50OHM SOLDERW1S141-270D3CONN WSMP PLUG STR 50OHM SOLDER0 - ImmediateSee Page for PricingView Details
CONN WSMP PLUG STR 50OHM SMDW1S143-40ML5CONN WSMP PLUG STR 50OHM SMD123 - Immediate$117.61View Details

WSMP® Coaxial RF Connector Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
COAX ADAPT RPC-2.92 TO WSMPW1K102-K00D3COAX ADAPT RPC-2.92 TO WSMP0 - ImmediateSee Page for PricingView Details
COAX ADAPT RPC-1.85 TO WSMPW1K108-K00D3COAX ADAPT RPC-1.85 TO WSMP0 - ImmediateSee Page for PricingView Details
COAX ADAPT RPC-2.40 TO WSMPW1K109-K00D3COAX ADAPT RPC-2.40 TO WSMP0 - Immediate$1,663.19View Details
COAX ADAPT WSMP TO WSMPW1K10A-K00D3COAX ADAPT WSMP TO WSMP0 - ImmediateSee Page for PricingView Details
COAX ADAPT WSMP TO WSMPW1K10C-K00D3COAX ADAPT WSMP TO WSMP0 - ImmediateSee Page for PricingView Details
COAX ADAPT WSMP TO WSMPW1K10F-K00D3COAX ADAPT WSMP TO WSMP0 - ImmediateSee Page for PricingView Details
COAX ADAPT WSMP TO WSMPW1K10G-K00D3COAX ADAPT WSMP TO WSMP0 - ImmediateSee Page for PricingView Details
COAX ADAPT WSMP TO WSMPW1K10J-K00D3COAX ADAPT WSMP TO WSMP0 - ImmediateSee Page for PricingView Details
COAX ADAPT WSMP TO WSMPW1K10N-K00D3COAX ADAPT WSMP TO WSMP0 - ImmediateSee Page for PricingView Details
COAX ADAPT WSMP TO WSMPW1K10P-K00D3COAX ADAPT WSMP TO WSMP0 - ImmediateSee Page for PricingView Details
ADAPT WSMP PLUG - 2.92MM JACKW1S102-K00S3ADAPT WSMP PLUG - 2.92MM JACK2 - Immediate$1,016.57View Details
ADAPT WSMP PLUG - 1.85MM JACKW1S108-K00S3ADAPT WSMP PLUG - 1.85MM JACK0 - Immediate$1,578.94View Details
ADAPT WSMP PLUG - 2.40MM JACKW1S109-K00S3ADAPT WSMP PLUG - 2.40MM JACK0 - Immediate$1,624.17View Details
Published: 2018-05-01