BD768xFJ-LB Quasi-Resonant Controllers Designed to Drive SiC MOSFET
ROHM's BD768xFJ-LB quasi-resonant controllers and SCT2H12NZ silicon carbide (SiC) MOSFET combine to increase power efficiency in switch-mode power supplies
BD768xFJ-LB Quasi-Resonant Controller
ROHM's BD768xFJ-LB, low-noise, quasi-resonant control, DC/DC converter provides an optimum system for all products that include an electrical outlet. Quasi-resonant operation enables soft switching and helps to keep EMI low. A high degree of design flexibility is achieved using switching MOSFET and current detection resistors as external devices.
The built-in, brownout function monitors the input voltage as part of system optimization. The burst-mode function reduces input power at low power. The BD768xFJ-LB series includes various protection functions, such as a soft-start function, burst function, per-cycle overcurrent limiter function, overvoltage protection function, overload protection function, and brownout function.
BD768xFJ-LB series includes a gate-clamp circuit for optimal driving SiC MOSFET.
With a guarantee of longtime support, this series is ideal for high-voltage industrial applications, including industrial equipment, AC adaptors, and household appliances.
- 8-Pin SOP-J8 package (6.00 mm × 4.90 mm : 1.27 mm pitch
) - Quasi-resonant type (low EMI)
- Frequency reduction mode
- Low current consumption (19 μA) during standby
- Low current consumption when no load (burst operation when light load)
- Maximum frequency (120 kHz)
- CS pin leading-edge blanking
- VCC UVLO (undervoltage lockout protection)
- VCC OVP (overvoltage protection)
- Per-cycle overcurrent protection circuit
- Soft start
- ZT trigger mask function
- Voltage protection function (brownout)
- ZT OVP (overvoltage protection)
- Gate-clamp circuit
SCT2H12NZ SiC Power MOSFET
ROHM's SCT2H12NZ silicon carbide, 1700 V, 3.7 A, 1.15 Ω, N-Channel MOSFET
Applications include auxiliary power supplies and switch-mode power supplies.
- Low on-resistance
- Fast switching speed
- Long creepage distance
- Simple to drive
- Pb-free lead plating; RoHS compliant
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD7682FJ-LB-EVK-402 | EVAL BOARD FOR BD7682 | 1 - Immediate | $660.66 | View Details |
BD768xFJ-LB Quasi-Resonant Controllers
| Image | Manufacturer Part Number | Description | Topology | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BD7682FJ-LBE2 | IC OFFLINE SWITCH FLYBACK 8SOPJ | Flyback | 3084 - Immediate | $3.47 | View Details |
SCT2H12NZ N-Channel SiC Power MOSFET
| Image | Manufacturer Part Number | Description | Current - Continuous Drain (Id) @ 25°C | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | SCT2H12NZGC11 | SICFET N-CH 1700V 3.7A TO3PFM | 3.7A (Tc) | 0 - Immediate | $13.34 | View Details |