Solar System Tool for Crimping Staubli MC4™ Contacts

The Rennsteig 624 1301 3 1 RT solar system tool offers a high-precision ratchet mechanism and parallel jaws for even, secure crimps

Image of Rennsteig Solar System Tool for Crimping Staubli MC4™ ContactsThe Rennsteig 624 1301 3 1 RT solar system tool for crimping Staubli MC4 contacts ensures consistent, reliable results with minimal effort. It handles 12 AWG/10 AWG (stamped and formed) and 8 AWG (solid) solar contacts, offering a high-precision ratchet mechanism and parallel jaws for even, secure crimps. With a durable build and ergonomic design, this tool simplifies solar panel installation and maintenance. Interchangeable die sets and locators add flexibility, making it ideal for both professional and DIY solar projects.

Features
  • Compatible with Staubli MC4 solar contacts
  • Handles 12 AWG/10 AWG stamped and formed; and 8 AWG solid contacts
  • Precision ratchet mechanism for consistent crimps
  • Parallel jaws for even pressure
  • 1.2 metric tons of pressure at the crimping face
  • Interchangeable crimping die sets
  • Interchangeable locator for terminal positioning
  • Ergonomic two-component handles
  • Lightweight (1.52 lbs) and compact (8" length)
  • Durable German engineering
  • Easy die exchange for flexibility
  • Low hand effort required for operation
  • Suitable for both male and female contacts
  • Optimized for solar PV applications
  • Meets high-quality industry standards
Applications
  • Solar panel installation
  • Maintenance of photovoltaic (PV) systems
  • Crimping Staubli MC4 connectors
  • Solar array wiring
  • DIY solar energy projects
  • Commercial solar installations
  • Residential solar systems
  • Utility-scale solar farms
  • Solar panel field service
  • Renewable energy projects
  • Off-grid solar installations
  • Solar-powered irrigation systems
  • Solar electric vehicle (EV) charging stations
  • Solar-powered lighting systems
  • Energy storage system connections

Solar System Tool for Crimping Staubli MC4™ Contacts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRIMP TOOL FOR STAUBLI MC4624 1301 3 1 RTCRIMP TOOL FOR STAUBLI MC47 - Immediate$644.65View Details
Published: 2024-10-04