YEMN016AA 5G/GNSS Screw-Mount 5-in-1 Combo Antenna Box

Quectel's ultra-wideband 5G/4G antenna provides broad coverage and backward compatibility with 3G/2G networks

Image of Quectel YEMN016AA 5G/GNSS Screw-Mount 5-in-1 Combo Antenna BoxQuectel's ultra-wideband 5G/4G antenna provides broad coverage from 600 MHz to 6,000 MHz while being backward-compatible to support 3G/2G networks as well at Cat M and NB-IoT. The antenna is designed to work with various GND plane sizes or in free space for easy integration, with connection via cables of customizable length terminated with SMA connectors.

This screw-mount omnidirectional IoT antenna is easily installed with maximum durability with its IP67 and IP69 KIBILAC® ASA enclosure. It is compatible with Quectel's RM520x series modules. Quectel provides comprehensive antenna design, which supports the simulation, testing, and manufacturing of custom antenna solutions to meet your specific application needs.

Features
  • Optimized for 5G/4G networks
  • 4x4 5G/4G MIMO
  • GPSS L1 and L5
  • Screw-mount
  • SMA (male) connector
  • Durable KIBILAC ASA housing
  • IP rating: IP67 and IP69K
  • RoHS and REACH compliant
  • Frequency range:
    • LMHs: 600 MHz to 960 MHz, 1,400 MHz to 6,000 MHz
    • MHs: 1,400 MHz to 6,000 MHz
    • GNSS: 1,166 MHz to 1186 MHz, 1,559 MHz to 1,606 MHz
  • Dimensions: 204.4 mm x 86.7 mm x 32 mm
  • Cable lengths (various): 300 mm to 5,000 mm

YEMN016AA Combo Antenna Box

ImageManufacturer Part NumberDescriptionRF Family/StandardFrequency GroupFrequency (Center/Band)Available QuantityPriceView Details
5G COMBO ANTENNAYEMN016AA5G COMBO ANTENNACellular, Navigation, WiFiWide Band650MHz, 755MHz, 890MHz, 1.47GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz, 3.75GHz, 4.7GHz, 5.5GHz200 - Immediate$177.94View Details
Published: 2024-05-16