USB 3.1 Type-C 10 Gbps 100 Watts Connectors

Pulse Electronics', a YAGEO Company, compact connectors deliver speeds up to 10 Gbps and power up to 100 watts

Image of Pulse Electronics', a YAGEO Company, Connector USB 3.1 Type C, 10Gbps speedPulse Electronics, a YAGEO Company has released a new line of USB 3.1 Type-C compact connectors delivering up to 10 Gbps data rate and up to 100 watts of power. The USB Type-C specification offers a small reversible-plug connector which makes it easy to connect to devices. This multifunction connector supports data, video, audio, and power. Pulse Electronics, a YAGEO Company offers a USB 3.1 Type-C mid-mount and top-mount connector with a road map to add additional form factors including USB 3.1 Type-C vertical-mount.

Features and Benefits
  • Up to 10 Gbps data rate
  • USB 3.1 Gen 1 (5 Gbps) and USB 3.1 Gen 2 (10 Gbps)
  • Power up to 100 watts
  • Robust design for automotive, industrial, and computing
  • Reversible-plug orientation
  • Similar in size to USB 2.0 Micro-B
  • Compliant with USB Type-C specifications
  • High volume production capability
Applications
  • Industrial equipment
  • Automotive infotainment
  • Network equipment
  • Security and video cameras
  • In-flight entertainment
  • Test equipment
  • Charging devices
  • Medical equipment
  • TV's and displays
  • Notebooks, smart-phones, and wearables
Published: 2016-03-14