Universal LED Cut-to-Fit Backlight Kits
Plazmo's kits can replace manufacturer CCFL or LED backlights in LCDs
Plazmo's universal LED cut-to-fit backlight kits are designed for LCD or LED displays that measure between 7" and 27". Upgrading from CCFL to LED enhances the quality and brightness of displays and can double the average operating lifespan. This means drastically reduced maintenance costs, reduced risk of time and productivity loss, as well as avoiding the heavy investment of a new machine.
The Plazmo universal LED kit includes what is needed for a seamless replacement including two high-brightness LED strips, a DC/DC LED driver, and a wire harness.
The LED strips can be easily trimmed in designated increments of every three LEDs to fit LCDs with three cut-to-fit size range options including 7" to 15", 10.4" to 24", and 19" to 27". The LED bar can be used for LED replacements or CCFL conversion. The kits can replace backlights in a variety of LCD panels found in gaming machines, POS, ATMs, computers, and other applications.
- Cut-to-fit size: 7” to 27” LCD screens
- Seamless installation: includes a driver, wireless harness, and LED strips
- Cut maintenance time and repair costs
- One size fits all; no need for an exact replacement search
- Doubles the lifespans of backlights
- Backlit LCD screens measuring 7” to 27” in size (choose the correct model)
- Replaces existing faulty CCFL or LED backlights
- Converts existing working CCFL to LED backlights
- LCD devices: gaming machines, POS systems, monitors, and more