EPD Matter® Development Kit

Pervasive Displays development kits are designed to enhance smart home devices through EPDs that provide users an enhanced user experience

Image of Pervasive Displays EPD Development Kit  - MatterPervasive Displays EPD Matter development kit (EPDK-Matter) is the world’s first kit to explore the Matter project with e-paper displays (EPDs), designed to enhance smart home devices through EPDs that provide users with better information and an enhanced user experience.

Features

  • Provides a rich assortment of peripherals, including a 3-axis accelerometer, a temperature and relative humidity sensor, a button, an RGB LED, and a passive NFC with antenna
  • The high-definition 2.9″ EPD features 384 pixels x 168 pixels at 144 dpi, includes embedded fast update and operates at wide temperature range
  • The adapter board ensures a fast and safe connection between the Arduino Nano Matter and the EXT4 expansion boards
  • The Matter radio is driven by the Arduino Nano Matter board from Arduino, powered by the MGM240S module from Silicon Labs
  • The software relies on two libraries running on the Arduino SDK. The Matter library, part of the official Silicon Labs Arduino Core, brings the features of the Matter protocol
Applications
  • Smart homes
  • Sensor networks
  • Matter and Thread protocols

EPD Matter® Development Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EPD DEVELOPMENT KITB3000MS050EPD DEVELOPMENT KIT0 - Immediate$57.23View Details
EXT4 EPD EXTENSION BOARDB3000MS051EXT4 EPD EXTENSION BOARD6 - Immediate$38.56View Details
Published: 2025-03-14