DuNE™ Enhanced Digitally Tunable Capacitor

pSemi's variable capacitor controlled with a digital interface, for 100 MHz to 3000 MHz applications

Image of Peregrine Semiconductor's DuNE™ enhanced Digitally Tunable CapacitorpSemi's Digitally Tunable Capacitor (DTC) is a variable capacitor controlled with a digital interface. The digital Serial Interface (SPI or I²C) is used to control CMOS FETs that connect and disconnect fixed High-Q MIM Capacitors to obtain difference capacitance values. The use of FET stacking to create a virtual high-voltage FET enables the high power handling of the DTC. The digital control interface is fully integrated on die; no external components for bias voltage generation or interfacing are required.

Applications

  • Antenna tuning
  • Tunable filters
  • Phase shifters
  • Impedance matching

DuNE™ enhanced Digitally Tunable Capacitor

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC RF DTC 100MHZ-3GHZ 10QFNPE64904C-ZIC RF DTC 100MHZ-3GHZ 10QFN0 - ImmediateSee Page for PricingView Details
RF DTC 100MHZ-3GHZ 12QFNPE64102B-ZRF DTC 100MHZ-3GHZ 12QFN17160 - Immediate$1.54View Details
BOARD EVAL DTC PE64102EK64102-12BOARD EVAL DTC PE641024 - Immediate$258.44View Details
RF EVAL FOR PE64904EK64904-13RF EVAL FOR PE649041 - Immediate$258.44View Details
BOARD EVAL DTC PE64101EK64101-11BOARD EVAL DTC PE641010 - ImmediateSee Page for PricingView Details
RF EVAL FOR PE64905EK64905-12RF EVAL FOR PE649050 - Immediate$258.44View Details
Published: 2013-07-02