PCE-VT 3800 Accelerometer with External Sensor
PCE Instruments’ handheld device for mobile vibration measurement is ideal for repair and maintenance work on machines
PCE Instruments' PCE-VT 3800 accelerometer is ideal for checking vibrating parts, machines, and equipment. With the external vibration sensor of the meter, vibration displacement up to 3.9 mm, vibration velocity up to 399.9 mm/s, and vibration acceleration up to 399.9 m/s² can be determined. RMS, peak, peak-to-peak, and crest factor are available as measurement parameters on the vibration meter. Another function of the vibration measuring device is the automatic evaluation according to ISO 10816-3. The meter can determine the current vibration state of a machine via a good/bad evaluation. This means the vibration meter is used for machine repair and maintenance. The built-in LiPo battery with a capacity of 2500 mAh allows a battery life of up to 20 hours, and the battery can be recharged via the micro-USB interface.
Measured values can be saved directly on the accelerometer’s internal memory either manually or automatically. The software for the vibration meter can be used to analyze the recorded data on a PC using the graphic display and tabular listing, and can be exported as a CSV file. If a firmware update is available for the PCE-VT 3800 meter, this can be installed via the software.
- Acceleration: 0.0 m/s² to 399.9 m/s² (0.0 in./s² to 15,744 in./s²)
- Velocity: 0.00 mm/s to 399.9 mm/s (0.00 in./s to 15.74 in./s)
- Displacement: 0.000 mm to 3.9 mm (0.000 in. to 0.154 in.)
- Automatic ISO 10816-3 evaluation
- Data logger: 50 memory locations with 43,200 measured values each
- Rechargeable battery
- Color graphic display
- Inspection of vibrations in machines and systems