THERM-A-GAP™ 579 Thermally Conductive Gap Filler Pads
Parker Chomerics' THERM-A-GAP 579 3.0 with W/m-K of thermal conductivity, excellent thermal performance, and low outgassing
Parker Chomerics' THERM-A-GAP 579 thermally conductive gap filler pads provide a low hardness (30 Shore 00) solution with 3.0 W/m-K of thermal conductivity. THERM-A-GAP 5XX series gap-filler sheets and pads offer excellent thermal properties and the highest conformability at low clamping forces. It is a combination of excellent thermal performance and conformability while possessing the lowest outgassing.
Features and Benefits
- Ultra-low deflection force requirements
- High thermal conductivity
- High tack surface reduces contact resistance
- UL 94 V-0 flammability rated
- RoHS compliant
Applications
- Telecommunications equipment
- Consumer electronics
- Automotive electronics (ECUs)
- LEDs and lighting
- Power conversion
- Desktop computers, laptops, and servers
- Handheld devices
- Memory modules
- Vibration dampening
THERM-A-GAP™ 579 Thermally Conductive Gap Filler Pads
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 61-02-0909-G579 | THERM PAD 228.6MMX228.6MM PINK | 1368 - Immediate | $65.87 | View Details |
![]() | ![]() | 62-02-0909-A579 | THERM PAD 228.6MMX228.6MM W/ADH | 284 - Immediate | $86.04 | View Details |
![]() | ![]() | 61-04-0909-G579 | THERM PAD 228.6MMX228.6MM PINK | 112 - Immediate | $96.50 | View Details |
![]() | ![]() | 62-04-0909-A579 | THERM PAD 228.6MMX228.6MM W/ADH | 45 - Immediate | $109.80 | View Details |
![]() | ![]() | 61-06-0909-G579 | THERM PAD 228.6MMX228.6MM PINK | 166 - Immediate | $161.72 | View Details |
![]() | ![]() | 62-06-0909-A579 | THERM PAD 228.6MMX228.6MM W/ADH | 85 - Immediate | $176.09 | View Details |
![]() | ![]() | 61-08-0909-G579 | THERM PAD 228.6MMX228.6MM PINK | 166 - Immediate | $194.97 | View Details |
![]() | ![]() | 62-10-0909-A579 | THERM PAD 228.6MMX228.6MM W/ADH | 283 - Immediate | $231.46 | View Details |
![]() | ![]() | 61-10-0909-G579 | THERM PAD 228.6MMX228.6MM PINK | 107 - Immediate | $242.76 | View Details |
![]() | ![]() | 62-08-0909-A579 | THERM PAD 228.6MMX228.6MM W/ADH | 30 - Immediate | $259.05 | View Details |