Heavy Duty Clamping Multi-Purpose Vise

PanaVise's heavy duty clamping multi-purpose vise is self-centering and mobile with an extra-wide opening

Image of PanaVise's Heavy Duty Clamping Multi-Purpose Vise PanaVise's heavy duty clamping multi-purpose vise contains a self-centering, extra-wide opening head, an original PanaVise base, and a bench clamp base mount. By centering the weight, this vise head allows users to hold larger, heavier objects with ease; it opens up to 9". The double-action jaws open and close quickly and can be reversed to provide 0" closure. The standard PanaVise base is controlled by an easy-to-use single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation. The HD clamping base includes four non-marring, anti-skid neoprene pads for additional anti-slip characteristics without excessive tightening of the clamping screw. There is a finger grip for added convenience and the vise clamps to anything up to 3.4375" (87.3 mm) thick.

Features
  • HD clamping multi-purpose vise is one of the best all-round vise combos on the market
  • Self-centering, extra-wide opening jaws open a full 9" (228.6 mm) and hold heavy objects by centering weight over the base
  • Ribbed, neoprene jaw pads are 1.875" (47.6 mm) high x 1.5" (38.1 mm) wide and provide a sure grip; reverse the pads and the wide V holds cylindrical objects
  • Double action jaws open/close quickly; jaws can be reversed to provide 0" closure
  • Vise head length: 11.5" (292.1 mm); height (shaft to top of jaw pads): 5.25" (133.3 mm)
  • Standard PanaVise base is controlled by an easy-to-use single knob that allows head movement through three planes: 90° tilt, 360° turn, and 360° rotation
  • HD clamping base includes four non-marring, anti-skid neoprene pads for additional anti-slip characteristics without excessive tightening of the clamping screw
  • HD clamping base includes finger grip for added convenience and clamps to anything up to 3.4375" (87.3 mm) thick
  • Throat depth from center of clamping screw: 2.3125" (58.7 mm)

Heavy Duty Clamping Multi-Purpose Vise

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HD CLAMPING MULTI-PURPOSE VISE314HD CLAMPING MULTI-PURPOSE VISE9 - Immediate$218.27View Details
Published: 2021-03-03