PAN1770 Series Bluetooth® Low Energy RF Module

Panasonic’s single-chip controller allows users to attach an external antenna via uFL

Image of Panasonic's PAN1770 Series Bluetooth® Low Energy RF ModulePanasonic's PAN1770 series is a Bluetooth 5.1 Low-Energy (BLE) wireless connectivity module based on the Nordic nRF52840 single-chip controller that allows users to attach an external antenna via uFL. Bluetooth 5.1 features a higher symbol rate of 2 Mbps using the high-speed LE 2M PHY or a significantly longer range using the LE-coded PHY at 500 kb/s or 125 kb/s. The channel selection algorithm (CSA#2) improves performance in high-interference environments. Furthermore, the LE advertising extensions allow for more significant amounts of data in connectionless scenarios.

The PAN1770 series provides an output power of up to 8 dBm, and the high sensitivity of the nRF52840, in combination with the LE-coded PHY, makes the module very attractive in applications where a long range is required. In addition, the ultra-low current consumption of the PAN1770 series makes the module an ideal choice for battery-powered devices. With the Cortex®-M4F processor, 256 kB RAM, and the built-in 1 MB Flash memory, the PAN1770 series can easily be used in standalone mode, eliminating the need for an external processor saving complexity, space, and cost. The rich set of security features from the Arm TrustZone CryptoCell 310 security subsystem provides the necessary means for secure device operation in the IoT space. The PAN1770 series also supports Type 2 near-field communication (NFC-A) for simplified pairing and payment solutions (external antenna required).

Features
  • Bluetooth 5.1 (long-range, 2 Mbps PHY)
  • Arm® Cortex-M4F processor (64 MHZ) with 1 MB Flash memory and 256 kB internal RAM
  • Includes Arm TrustZone Cryptocell 310 and supports secure boot including root-of-trust
  • Channel selection algorithm (CSA#2) improves the performance in high-interference environments
  • Up to 48 general purpose I/Os (GPIO), which are shared by up to four SPI, two I²C, two UART, four PWM, eight ADC, NFC-A, 32 kHz in/out, and nRESET
  • USB 2.0 full-speed device interface
  • REACH and RoHS compliant
  • Over-the-air update of application software
  • Surface mount type (SMT): 15.6 mm x 8.7 mm x 2.05 mm
  • Typical max. output power: 8 dBm, configurable from -20 dBm in 4 dB steps
  • Sensitivity: -95 dBm at 1 Mb/s and -103 dBm at 125 kb/s
  • Current consumption: 4.8 mA in TX (at 0 dBm) and 4.8 mA in RX mode
  • On-module DC/DC and LDO regulators with automated low current modes
  • Voltage range: 1.7 V to 5.5 V
  • Typical current consumption: 0.4 µA in system OFF mode, 1.5 µA with RTC wake up
  • Temperature range: -40°C to +85°C
  • Certified antenna list

PAN1770 Series Bluetooth® Low Energy RF Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RF TXRX MOD BLUETOOTHU.FL SMDENW-89854C1KFRF TXRX MOD BLUETOOTHU.FL SMD234 - Immediate$21.93View Details
RF TXRX MOD BLUETOOTHU.FL SMDENW-89854C2KFRF TXRX MOD BLUETOOTHU.FL SMD0 - Immediate$21.93View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD PAN1770ENW89854CXKFEVAL BOARD PAN17709 - Immediate$100.98View Details
EVAL BOARD PAN1770 W/APPROTECTENW89854CZKFEVAL BOARD PAN1770 W/APPROTECT10 - Immediate$104.75View Details
Published: 2023-10-27