AUD | USD

Increased Speed-to-Market. Cutting-Edge Wireless Technology.

Panasonic Wireless Connectivity solutions encompass a wide range of technologies, with a focus on helping design engineers increase their product’s speed-to-market. The Panasonic product portfolio covers all of today’s latest communication protocols with ready-to-use modules for Bluetooth Classic, Multi Mode, and Low Energy. Designed with simplicity in mind, Panasonic Wireless Connectivity solutions allow design engineers to quickly extend wireless communication into their feature set without a comprehensive knowledge base of wireless hardware and software design.

 

Bluetooth Classic is best suited to high data rate – up to 3 Mbits/sec – applications where the network size is under eight nodes. Larger networks can be formed with Scatternets. Connections are robust, even in noisy environments, by using 80 channels, each 1 MHz wide, adaptive frequency hopping, and multiple modulation schemes. Range can be adjusted using hardware and software from under a meter to over two hundred meters. Panasonic offers multiple series of Bluetooth devices with over 20 parts numbers to address nearly every application.

Multi Mode require only 85.5 mm2, including antenna, of board area; 80% less than any multi-module or device design; all while reducing costs associated with incorporating two wireless technologies. This unique design feature enables designers to seamlessly transition between Bluetooth Classic and Bluetooth Low Energy enabled modules, addressing larger markets and providing migration paths to circumvent obsolescence.

Low Energy is designed to reduce power consumption. It can be put into a sleep mode and only activates for event activities such as sending data to a gateway, PC or mobile phone. Furthermore, the maximum power consumption is less than 15 mA and the average power consumption is about 1 μA. The foundations of low energy consumption are short messages and establishing very fast connections (few ms). Using these techniques, energy consumption is reduced to a tenth of a Classic Bluetooth unit. Thus, a small coin cell – such as a CR2032 – is capable of powering a device for up to 10 years of operation.

Bluetooth Classic product page linkBluetooth Classic

PAN1322

View AllPAN1322 Series

Introducing Panasonic’s next generation, smartphone compatible, place and play Bluetooth module, the PAN1322 Series. This module features an embedded microcontroller, Bluetooth 2.1 + EDR stack, serial port profile (SPP), AT command set API, and antenna. This cost-engineered solution is based on a single-chip solution that integrates an ARM7TDMI processor with a Bluetooth controller. The BT 2.1 + EDR stack provides secure, reliable, high-speed data connections using Secure Simple Paring (SSP), eliminating manual password creation. Embedded serial port profile (SPP) frees application resources while the AT command set API creates a simple firmware interface using modem commands. An onboard antenna does away with 2.4 GHz RF circuit complexity.

Created with the design engineer in mind, product design cycles are greatly reduced using Panasonic’s reference design and design review services. PCB layouts are simplified using available Gerber files and minimized with Panasonic’s tiny footprint technology. The module is and is just 15.6mm x 8.7mm x 2.8mm and fully shielded to improve immunity. GPIO is exposed using AT commands. All Panasonic Bluetooth RF modules carry FCC, IC, CE Bluetooth certifications.

The PAN1322 Series recognizes Apple’s authentication coprocessor and supports Bluetooth Serial Port Profile (SPP) data communication1 with Apple’s iPhone and iPad®*. Connectivity also includes Android, smart phones and all Bluetooth enabled devices2.

Panasonic remains committed to customers as a module manufacturer by extending product life using legacy footprints and firmware interfaces to make the PAN1322 Series fully compatible with the module it replaces, the PAN1321 Series.

Hardware and firmware prototyping and testing are accelerated using the EVAL_PAN1322 development kit and SPP Toolbox development environment.

Features

  • Bluetooth Version 2.1 + EDR
  • SPP Device A and B, RFCOMM Profiles
  • Industrial Temperature Range, -40 to +85°C
  • No External Components Needed
  • Onboard Voltage Regulator, VIN=2.7 to 3.6 V
  • Integrated ARM7RDMI 32-Bit Processor w/Patchable EEPROM
  • 3.25 MBaud UART
  • GPIO w/Interrupt and Wake-Up Capabilities

Applications

  • iOS and Android Devices
  • Wireless Sensors
  • Cable Replacement
  • Industrial
  • Medical
  • Automotive

Learn More about PAN1322 Series link

DK Part Mfg Part Description View Details
P16274CT-ND ENW-89841A3KF BLUETOOTH MODULE V2.1 SPP W/ANTENNA ENW-89841A3KF product page link
PAN1325B/1315B Series

View AllPAN1325B/1315B Series

Introducing the NEW PAN1325B/1315B Series Bluetooth RF Modules from Panasonic Electronic Components based on Texas Instruments’ NEW CC2560B controller in an easy-to-use RF Module format with Bluetooth, FCC, IC and CE certifications. A ROM update from Texas Instruments to the already popular CC2560A IC has allowed Panasonic to improve its top selling PAN1325A/1315A Series. The NEW PAN1325B/1315B Series Modules has increased system and power efficiency resulting from reduced initialization script size, start-up time and decreased system memory requirements; supports ten simultaneous BLE connections -- increased from six and integrated SBC encoding and decoding for A2DP implementations, eliminating the requirement for an external CODEC.

All of Panasonic’s Bluetooth RF Modules feature unique, tiny footprint technology and are designed to accommodate PCBs with pad pitch of 1.3 mm with as little as two layers for easy implementation and manufacturing. Available with or without an embedded antenna, the NEW PAN1325B/1315B Series provides easily integrated Bluetooth connectivity into new and current designs by removing RF design and certification barriers from the application.

As the newest addition to Panasonic’s Host Controlled Interface (HCI) Bluetooth RF Module product line, the PAN1325B/1315B Series has all the features of the existing and proven PAN1325A/1315A Series but with the added benefit of the improved efficiency.

An updated initialization script is required for modules based on the CC2560B. Compatibility of CC2560, CC2560A and CC2560B based products is a function of Bluetooth stack firmware residing on the host processor.

Features

  • Bluetooth Version 2.1 EDR
  • Temperature Range: -40 to +85°C
  • High Sensitivity: -93dbm
  • VCC Supply: 1.7 to 4.8 V
  • Based on TI’s CC2564B
  • Integrates with TI’s Ultra Low-Power MSP430 Microprocessor
  • Very Fast Algorithm for Both ACL and eSCO
  • Supports Extended Range Tx Power with 10dBm (Typ.)

Applications

  • Heart Rate Monitors
  • Blood Glucose Meters
  • Industrial Sensors
  • Entertainment Devices
  • Mobile Accessories
  • Toys
DK Part Mfg Part Description View Details
P16859CT-ND ENW-89829A3KF BLUETOOTH PAN1325B CC2560B HCI A ENW-89829A3KF product page link
ENW-89829C3KF-ND ENW-89829C3KF BLUETOOTH PAN1315B CC2560B HCI ENW-89829C3KF product page link

Multi Mode

PAN1026

View AllPAN1026 Series

Introducing Panasonic’s Bluetooth dual mode, place and play RF module, the PAN1026 featuring an embedded ARM processor, Bluetooth 4.0, serial port profile (SPP), command set API, and integrated antenna. This cost-engineered solution is based on a single-chip solution that integrates an ARM processor with a Bluetooth controller. Bluetooth 4.0 combines the data rate of Bluetooth Classic (3 Mb/s) and ultra-fast connection time of Bluetooth Low Energy (3 ms). Bluetooth Low Energy is designed to create low data rate networks using a minimum amount of power. The embedded serial port profile (SPP) frees application resources while the command set API creates a simple but flexible firmware interface. An onboard antenna does away with 2.4 GHz RF circuit complexity.

Created with the design engineer in mind, product design cycles are greatly reduced using Panasonic’s free of charge reference design and design review services. PCB layouts are simplified using available Gerber files and minimized with Panasonic’s tiny footprint technology. The module is just 15.6mm x 8.7mm x 1.9mm and fully shielded to improve immunity.

All Panasonic Bluetooth RF modules carry FCC, IC, CE and Bluetooth certifications. The PAN1026 recognizes Apple’s authentication coprocessor and supports Bluetooth communication2 with Apple’s iPhone and iPad®. Connectivity also includes Android, smart phones and all Bluetooth enabled devices.

Prototyping and testing are accelerated by utilizing the EVAL_PAN1026 development kit and EasyDualMode software development environment. The EVAL_PAN1026 contains two PAN1026ETU development modules on Panasonic’s ETU platform – ETU for Easy to Use. EasyDualMode allows both BLE and Bluetooth Classic application development in a single environment. EasyDualMode software is available free of charge on Panasonic’s RF module website.

Features

  • Bluetooth Version 4.0
  • Industrial Temperature Range, -40 to +85°C
  • High Sensitivity: -87dbm
  • Output Power: 4dbm
  • Single VCC Supply: 1.7 to 3.6 V
  • WiFi Coexistence
  • High-Speed Interfaces: USB 2.0 UART up to 4.3 Mbps
  • Integrated ARM 32-Bit Processor

Applications

  • iOS and Android Devices
  • Wireless Sensors
  • Cable Replacement
  • Instrumentation
  • Medical
  • Automotive

Learn More about PAN1026 link

DK Part Mfg Part Description View Details
P16771TR-ND ENW-89837A3KF MOD BLUETOOTH PAN1026 2.1/4.0 ENW-89837A3KF product page link
P16771CT-ND ENW-89837A3KF MOD BLUETOOTH PAN1026 2.1/4.0 ENW-89837A3KF product page link
P16771DKR-ND ENW-89837A3KF MOD BLUETOOTH PAN1026 2.1/4.0 ENW-89837A3KF product page link
PAN1326B/1316B Series

View AllPAN1326B/1316B Series

Improved Dual-Mode Bluetooth Smart Ready Module - Introducing the NEW PAN1326B/1316B Series Bluetooth RF Modules from Panasonic, featuring both Bluetooth Low Energy and Bluetooth connectivity based on Texas Instruments’ NEW CC2564B controller, in an easy-to-use RF Module format with Bluetooth, FCC, IC and CE certifications. A ROM update from Texas Instruments to the already popular CC2564 IC has allowed Panasonic to improve its top selling PAN1326/1316 Series. The NEW PAN1326B/1316B Series Modules has increased system and power efficiency resulting from reduced initialization script size, start-up time and decreased system memory requirements; supports ten simultaneous BLE connections -- increased from six -- and integrated SBC encoding and decoding for A2DP implementations, eliminating the requirement for an external CODEC.

Panasonic’s tiny footprint technology offers a module of only 85.5 mm2 including antenna. The modules are designed to accommodate PCBs pad pitch of 1.3 mm and as little as two layers for easy implementation and manufacture.

The Bluetooth Low Energy (BLE) standard is designed to reduce power consumption by establishing very fast connections (few ms) and transferring small amounts of data. Using these techniques, energy consumption is reduced to a tenth of a Classic Bluetooth device. Bluetooth Smart Ready devices can communicate with both Bluetooth Classic and Bluetooth Low Energy devices. Smart Ready devices take advantage of the data rate of Bluetooth Classic (3 Mb/s) and ultra fast connection time of Bluetooth Low Energy (3 mS).

Features

  • Bluetooth Version 4.0 EDR
  • Operating Temperature Range: -40 to +85°C
  • High Sensitivity: -93dbm
  • VCC Supply: 1.7 to 4.8 V
  • Based on TI’s CC2564B
  • Integrates with TI’s Ultra Low-Power MSP430 Microprocessor
  • Very Fast Algorithm for Both ACL and eSCO
  • Supports Extended Range Tx Power with 10dBm (Typ.)

Interfaces

  • Heart Rate Monitors
  • Blood Glucose Meters
  • Industrial Sensors
  • Entertainment Devices
  • Mobile Accessories
  • Toys
DK Part Mfg Part Description View Details
P16860CT-ND ENW-89823A3KF BLUETOOTH PAN1326B CC2564B HCI A ENW-89823A3KF product page link
ENW-89823C3KF-ND ENW-89823C3KF BLUETOOTH PAN1316B CC2564B HCI ENW-89823C3KF product page link

Bluetooth Smart product page linkLow Energy

PAN1760 Series

View AllPAN1760 Series

Introducing a new member to Panasonic’s growing family of Bluetooth Smart modules; the PAN1760 Series, place and play, single-mode, Bluetooth Low Energy module. This module is based on Toshiba’s TC35667 SOC, with an integrated Bluetooth Smart controller, ARM7 CPU core, Bluetooth SIG certified stack v4.1, API, and GATT profile. The PAN1760 Series delivers high-speed operation at ultra-low power consumption. Design in time and application BOM are minimized with embedded 26 MHz oscillator and 2.4 GHz antenna.

The PAN1760 Series is a fully autonomous device, perfectly suited for stand-alone operation, with integrated 512Kb EEPROM and 32KB of RAM for application code storage and execution.

Bluetooth dual-mode networks - Bluetooth Classic plus Bluetooth Smart (Low Energy) - are easily implemented by pairing together Panasonic’s PAN1760 Series Bluetooth Smart and PAN1026 Series, Bluetooth SmartReady modules, as they share an identical form factor and module footprint. Most Bluetooth Low Energy applications and profiles developed for PAN1026 Series can be transferred to PAN1760 Series1.

Program development is easily accomplished using the EVAL_PAN1760EMK Experimenter Kit and extracted API enabling text based high level commands. The EVAL_PAN1760EMK Experimenter Kit simplifies both firmware and hardware development by integrating a Cortex M3 processor, PAN1760 Series, and UART on a single board.

Created with the design engineer in mind, product design cycles are greatly reduced using Panasonic’s free of charge reference design and design review services2. PCB layouts are simplified using available Gerber files and minimized with Panasonic’s tiny footprint technology. The module is just 15.6mm x 8.7mm x 1.9mm and fully shielded to improve immunity. All Panasonic Bluetooth RF modules carry FCC, IC, CE and Bluetooth certifications.

Features

  • Software and Hardware Compatible with the PAN1026 Series
  • Bluetooth 4.1 (LE) Embedded GATT Profile with High-Level API Commands
  • Power Consumption: Typ. 5.4mA Tx/ Typ. 5.4mA Rx / <1μA Deep Sleep
  • Tx Power 0 dBm, Rx Sensitivity -91 dBm
  • Small 15.6 x 8.7 x 1.9 mm³ SMD Package
  • 32KB on-chip RAM for Applications
  • 512Kb EEPROM
  • Autonomous Operation, No Host Required
  • Standard SIG BLE and “SPP over BLE” Profiles Available
  • -40°C to +85°C Operating Temperature

Applications

  • Wearable Devices
  • Health Care, Medical Diagnostic Systems - Sports and Leisure Equipment
  • Mobile Phone Accessories
  • Industrial Measurement and Diagnosis
  • Devices Where Power Consumption is Critical
  • Consumer Electronics
  • Remote Controls
  • Health Care and Medical
  • Heart Rate Monitor
  • Blood Glucose Meter

1Accessing the advanced feature set of PAN1760 Series which includes support for both Central and Peripheral modes will require code modifications.

2Qualified projects only

DK Part Mfg Part Description View Details
P17083CT-ND ENW-89847A1KF BLUETOOTH PAN1760 BLE MOD ENW-89847A1KF product page link
PAN1740

View AllPAN1740 Series

PAN1740 is the next generation Bluetooth Low Energy Module from Panasonic with reduced form factor, significantly lower power consumption and embedded Software Stack. The Single-Mode Bluetooth Smart System-on-Chip module is optimized for low power, small size and low system cost products. It reduces external component count, development effort and time to market.

The Module is manufactured in a very small 9.0* 9.5* 1.8 mm3 SMD package with shielded case and chip antenna. The power consumption of only 4.9mA in Tx and Rx mode makes the use of coin cell batteries possible or reduces the needed battery capacity and cost of existing solution by at least 50%. It is qualified according to Bluetooth 4.0 standard. FCC, IC and CE approvals are under preparation.

The PAN1740 comes with a complete software development platform, which includes a qualified Bluetooth Smart single-mode stack on chip. Multiple Bluetooth Smart profiles for consumer wellness, sport, fitness, security and proximity applications are supplied as standard, while additional customer profiles can be developed and added as needed.

Features

  • General
    • Single-mode Bluetooth Smart System-on-Chip
    • ARM CORTEX M0 CPU
    • Small 9.0 x 9.5 x 1.8 mm SMD package with antenna
    • Includes 16MHz and 32.768kHz crystal
    • Temperature Range from -40°C to +85°C
    • Power consumption 4.9mA Rx and Tx
    • Link budget 93dBm (Rx Sensitivity -93, Tx 0 dBm)
  • Interfaces
    • GPIO, UART, SPI, I²C, 3-axis QD, ADC

Applications

  • Wearable Devices
  • Health Care, Medical Diagnostic Systems
  • Sports and Leisure Equipment
  • Mobile phone accessories
  • Industrial Measurement and Diagnosis
  • Devices with critical Power Consumption

Memory

  • 42k SRAM
  • 32k OTP Memory for Profiles and Apps (delivered blank)
  • 84k ROM for LE Host and Boot ROM

Learn More about PAN1740 link

DK Part Mfg Part Description View Details
P16823-ND ENW-89846A1KF MOD BLUETOOTH LOW ENERGY 4.0 ENW-89846A1KF product page link
PAN1721

View All PAN1721 Series

Panasonic's PAN1721, a complete, power-optimized Bluetooth v4.0 Low Energy (BLE) solution, this module includes an embedded processor, antenna, and BLE stack. The PAN1721 is engineered for ultra-low power consumption applications.

The PAN1721 is a cost-effective, ultra-low-power, system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel, twelve-bit analog-to-digital converter, 19 GPIOs, as well as battery and temperature sensors. The device functions for both BLE master or slave nodes. The PAN1721 combines an excellent RF transceiver with a high performance, low-power 8051 microcontroller, in-system programmable flash memory, 8 KB RAM, and many other powerful supporting features and peripherals.

The PAN1721 is an ideal choice for applications where battery life is a critical application requirement, using only 500 nA in sleep mode. Short transition times between operating modes–3 uS Wake-Up – and power efficient hardware further reduce current consumption.

Panasonic offers Bluetooth Low Energy protocol stacks and applications from Texas Instruments and BlueRadios™. The BlueRadios stack enables rapid and low cost development using an AT command set without the need for a compiler. Additional advantages include UART programming, over-the-air-updates, easy integration “C” library framework, serial streaming of data, and smart phone libraries and applications.

Product Performance

  • General
    • Bluetooth 4.0 Compliant and Bluetooth Low Energy
    • Dimensions: 14.5 x 8.2 x 3 mm
    • Supports User Developed Applications
    • Texas Instruments’ Stack or Optional BlueRadios Stack
    • 256K Flash, 8K RAM
    • Supports 1 Mbps Data Rate
    • Temperature Range -40°C to +85°C
    • Eight Channel 12-Bit ADC
    • 19 GPIOs
    • Battery Monitor and Temperature Sensor

Interfaces

  • The PAN1721 Interface supports:
    • Two Powerful USARTs with Support for Serveral Serial Protocols
    • I2C Interface
    • 19 General-Purpose I/O Pins (17x4mA, 2x20mA)
    • 12-Bit ADC with Eight Channels and Configurable Resolution

Applications

  • 2.4 GHz Bluetooth Low Energy Systems
  • Proprietary 2.4 GHz Systems
  • Human Interface Devices
  • Sports and Leisure Equipment
  • Mobile Phone Accessories
  • Consumer Electronics
  • USB Dongles
  • Health Care and Medical

Learn More about PAN1721 link

DK Part Mfg Part Description View Details
P15853CT-ND ENW-89835A1KF MOD BLUETOOTH LOW ENERGY 4.0 ENW-89835A1KF product page link
P15852CT-ND ENW-89835C1KF MOD BLUETOOTH LOW ENERGY 4.0 ENW-89835C1KF product page link
PAN1720

View AllPAN1720 Series

Bluetooth Smart Low Energy RF Module with Antenna - Introducing the NEW PAN1720 Series, a complete Bluetooth 4.0 Low Energy solution. Modules in this series include an embedded processor, antenna and Bluetooth Low Energy stack.

The NEW PAN1720 Series is a cost-effective, low-power, true system-on-chip (SoC) for Bluetooth Low Energy applications. The module includes an eight channel,12-bit analog-to-digital converter, 19 GPIOs plus battery and temperature sensors. A single device for both Bluetooth Low Energy master or slave nodes. The PAN1720 Series combines an excellent RF transceiver with a high performance, low-power 8051 microcontroller, in-system programmable flash memory, 8 KB RAM, and many other powerful supporting features and peripherals.

The PAN1720 Series is an ideal choice for applications where battery life is a critical application requirement, using only 500 nA in sleep mode. Short transition times between operating modes – 3uS Wake-Up – and power efficient hardware further reduce current consumption.

Applications and Bluetooth Low Energy protocol stack from Texas Instruments, run on the PAN1720 Series to form a very flexible and cost-effective single-mode Bluetooth Low Energy solution.

Key Features

  • Bluetooth 4.0 Compliant and Bluetooth Low Energy
  • Dimensions: 14.5x 8.2 x 3 mm
  • Supports User Developed Applications
  • Texas Instruments’ Stack or Optional BlueRadios™ Stack
  • 256K Flash, 8K RAM
  • Certifications: Bluetooth, FCC, IC and CE (Pending)
  • 1Mbps Datarate
  • Temperature Range -40°C to + 85°C
  • Eight Channel 12-Bit ADC
  • 19 GPIOs
  • Battery Monitor and Temperature Sensor

Interfaces

The PAN1720 Interface supports:

  • Two Powerful USARTs with Support for Serveral Serial Protocols
  • Full Speed USB 2.0 Interface
  • 19 General-Purpose I/O Pins (17x4mA, 2x20mA)
  • 12-Bit ADC with Eight Channels and Configurable Resolution

Applications

  • 2.4 GHz Bluetooth Low Energy Systems
  • Proprietary 2.4 GHz Systems
  • Human Interface Devices
  • Sports and Leisure Equipment
  • Mobile Phone Accessories
  • Consumer Electronics
  • USB Dongles
  • Health Care and Medical

Learn More about PAN1720 link

DK Part Mfg Part Description View Details
P14874CT-ND ENW-89820A1KF MOD BLUETOOTH LOW ENERGY 4.0 ENW-89820A1KF product page link
P15279CT-ND ENW-89820A3KF BLUETOOTH LOW ENERGY MODULE ENW-89820A3KF product page link
PAN1740 Series

View AllPAN1740 Beacon Kit

Introducing Panasonic’s Bluetooth Low Energy Beacon based on one of the world’s most energy efficient modules, Panasonic’s PAN1740. The ultra-low power consumption of less than 5mA in Tx mode enables the PAN1740 Beacon to run on a single coin cell battery for years. This compact beacon is just 26 x 24mm and includes an antenna, ARM CORTEX M0, 256kB flash and CR2032 coin cell battery holder. The PAN1740 Beacon is pre-configured (using flash memory) for out-of-the-box evaluation and use. Simply apply power by inserting a CR2032 battery and see the beacon using the Locate Beacon App from the Google Play Store. The integrated flash memory is available for custom applications.

Beacons continuously transmit a universal unique user ID (UUID) number to devices such as smartphones, tablets, and personal computers. An app then uses that UUID to execute a course of action such as ranging and indoor positioning, providing shoppers with personalized sales pitches, special promotions and coupons at specific store locations and presenting the user with additional information on points of interest. This asymmetrical scheme, where the beacon transmits only its UUID, and the app carries 99% of the processing load, allows beacons to be highly efficient and run for years on a coin cell.

The PAN1740 Beacon may be purchased individually or in production quantities. The PAN1740 Beacon Kit enables designers to create custom applications and beacon specific parameters (UUID, Major/Minor ID). Each PAN1740 Beacon Kit consists of five PAN1740 Beacon ETUs, Dialog Pro Motherboard, Beacon Adapter Board and Adaptor Cable. The PAN1740 Beacon ETU is a standard beacon with an 18 pin female connector compatible with the Beacon Kit’s adaptor cable.

Features

  • Based on BT Smart System-on-Chip PAN1740
  • ARM CORTEX M0 with 256Kb Memory
  • 26x24mm with Antenna
  • FCC/IC/CE Certified
  • Battery Holder for CR2032 Coin Cell
  • Reference Design for Standard Housing Available
  • Approximate Battery Life 18 Months, at 700ms Advertising Interval
  • SDK / Application Notes Available

Applications

  • Bluetooth Low Energy Tags
  • Identification
  • Indoor Positioning
  • Ranging
  • Product Information
  • Retail Advertising
  • Find me Applications

1Accessing the advanced feature set of PAN1760 Series which includes support for both Central and Peripheral modes will require code modifications.

2Qualified projects only

DK Part Mfg Part Description View Details
P19096-ND ENW-89849AYKF BEACON KIT ENW-89849AYKF product page link
PAN1323ETU

View AllFeatured Development Kit - PAN1323ETU Series

PAN1323ETU Triple Mode Simplifies the Development Environment - One development module, three standards: Bluetooth Classic, Bluetooth Low Energy and ANT™.

This unique triple-mode ETU – that’s ETU for “Easy-To-Use” – module plugs directly into Panasonic development kits, Texas Instruments MSP430 and Stellaris experimenter boards with the added benefit of header connectors that simplify prototype wiring and field trials.

The PAN1323ETU is the development environment for the PAN13xx family*. This family is based upon Texas Instruments’ CC256x integrated circuits and uses a host controlled interface (HCI), a cost effective and flexible means to implement a Bluetooth network. HCI reduces BOM cost by eliminating redundant processing capacity and giving designers the flexibility to work with a controller of their choosing, as the Bluetooth stack resides and executes on the application’s host processor.

Bluetooth Low Energy and ANT are ultra-low power network standards. The foundations of Bluetooth Low Energy power consumption are short messages and establishing very fast connections (few ms). Using these techniques, energy consumption is reduced to a tenth of a Classic Bluetooth network. ANT is a wireless sensor network protocol operating in the 2.4 GHz spectrum, designed for ease of use, efficiency and scalability, ANT supports peer-to-peer, star, tree and fixed mesh topologies.

Series Antenna Bluetooth LE Ant Compatibility
PAN1323ETU x x x x -
PAN1315B   x     100%
PAN1316B   x x   100%
PAN1317   x   x 100%
PAN1325B x x     100%
PAN1326B x x x   100%
PAN1327 x x   x 100%

Product Performance

  • The PAN1323ETU is the development tool for Panasonic’s entire PAN13xx product line.
  • A single development module for three standards: Bluetooth Classic, Bluetooth Low Energy and ANT.
    • Bluetooth version 4.0
    • ANT is a wireless sensor network protocol designed for ultra-low power applications
    • Bluetooth Low Energy average power consumption is about 1 uA.
  • Cost effective and flexible HCI interface • Easily integrates to Texas Instruments’ MSP430 and Stellaris ARM7 controllers
  • Extraordinary range with 10 dbm of Tx power
DK Part Mfg Part Description View Details
P14875-ND EVAL_PAN1323ETU MODULE BLUETOOTH PROTO W/ANT EVAL_PAN1323ETU product page link

Evaluation and Development Kits

DK Part Mfg Part Description/Associated Module Series View Details
P14964-ND EVAL_PAN1721 EVAL KIT FOR PAN1721 EVAL_PAN1721 product page link
P14520-ND EVAL_PAN1721-BR EVAL KIT FOR PAN1721 BLUERADIOS EVAL_PAN1721-BR product page link
P14964-ND EVAL_PAN1323 RF EVAL KIT FOR PAN13XX
PAN1325B, PAN1315B, PAN1326B, PAN1316B
EVAL_PAN1323 product page link
P14875-ND EVAL_PAN1323ETU MODULE BLUETOOTH PROTO W/ANT
PAN1326B, PAN1316B, PAN1326B, PAN1316B
EVAL_PAN1323ETU product page link
P15281-ND EVAL_PAN1720 EVAL KIT FOR PAN1720
PAN1720
EVAL_PAN1720 product page link
P15280-ND EVAL_PAN1720-BR EVAL KIT FOR PAN1720
PAN1720
EVAL_PAN1720-BR product page link
P16275-ND EVAL_PAN1322 EVAL KIT FOR PAN1322
PAN1322
EVAL_PAN1322 product page link
P16772-ND EVAL_PAN1026 EVAL KIT FOR PAN1026
PAN1026
EVAL_PAN1026 product page link
P16991-ND EVAL_PAN1026EMK EXPERIMENTER KIT FOR PAN1026
PAN1026
EVAL_PAN1026EMK product page link
P16824-ND EVAL_PAN1740 EVAL KIT FOR PAN1740
PAN1740
EVAL_PAN1740 product page link
P17084-ND EVAL_PAN1760EMK EXPERIMENTER KIT FOR PAN1760 EVAL_PAN1760EMK product page link
Panasonic Wireless Connectivity