NCP12711 PWM Controller

onsemi’s PWM controller contains a programmable oscillator capable of operating from 100 kHz to 1 MHz

Image of onsemi's PWM Controller NCP12711onsemi’s NCP12711 is a fixed-frequency peak-current-mode PWM controller containing all of the features necessary for implementing single-ended power converter topologies. The device operates from 4 V to 45 V without auxiliary winding and within its thermal capabilities. It contains a programmable oscillator capable of operating from 100 kHz to 1 MHz and integrates slope compensation to prevent subharmonic oscillations. The controller includes a programmable soft-start, input voltage UVLO protection, and an over-power protection (OPP) circuit which limits the total power capability of the circuit as the input voltage increases. The UVLO pin also features a shutdown comparator which allows for an external signal to disable switching and brings the controller into a low-quiescent state. The implementation of primary-side regulated converters or non-isolated DC/DC converters is allowed with the onboard op amp.

Features
  • Low-voltage operation
  • Adjustable over-power protection
  • NTC-compatible fault interface
  • Frequency jitter
  • Error amplifier option
Applications
  • Low- to medium-voltage isolated DC/DC converters
  • CCM and DCM flyback converters

NCP12711 PWM Controller

ImageManufacturer Part NumberDescriptionOutput TypeFunctionOutput ConfigurationAvailable QuantityPriceView Details
4-45 V INPUT CURRENT MODE ISOLATNCP12711ADNR2G4-45 V INPUT CURRENT MODE ISOLATTransistor DriverStep-Up/Step-DownPositive3594 - Immediate$2.32View Details
Published: 2023-09-18