G3VM Ultra-Small VSON MOSFET Relays
Smallest VSON package from Omron with an advanced SMT lead design to improve solderability
Omron presents MOSFET relays with a wider range of characteristics which provide an array of
solutions, meeting the needs of today’s high performance applications.
Omron's expanded range of MOSFET relays, type G3VM, sets the benchmark in Solid State Relays (SSRs). Products are manufactured using the latest advances in automated production and include a variety of improved construction technologies within the areas of the input LED, PDA (Photo Diode Array used as a photocoupler), and MOSFET chips used in the load switching circuit. As a result, further reductions in package size and power requirements have been achieved.
Combining the advantages of mechanical and solid state technology, the G3VM range gives unprecedented capability to design. All models featured include a double MOSFET load circuit, enabling the designer complete versatility since it makes no difference whether an AC or DC load in either direction is connected (Connection A). Thus, the MOSFET relay is a fully functional alternative to an electromechanical relay with minimal additional drive circuitry.
The G3VM-41UR4(TR05) MOSFET relays offer greater capability than existing models in the UR series. The G3VM-41UR4 has low off-state capacitance and low on-resistance, and has a high operating temperature threshold of +110°C.
G3VM Ultra-Small VSON MOSFET Relays
| Image | Manufacturer Part Number | Description | Load Current | On-State Resistance (Max) | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G3VM-61UV(TR05) | SSR RELAY SPST-NO 400MA 0-60V | 400 mA | 1.5 Ohms | 4090 - Immediate | $16.81 | View Details |
![]() | ![]() | G3VM-21UV11(TR05) | SSR RELAY SPST-NO 1A 0-20V | 1 A | 220 mOhms | 5733 - Immediate | $16.81 | View Details |
![]() | ![]() | G3VM-51UV(TR05) | SSR RELAY SPST-NO 300MA 0-50V | 300 mA | 1.5 Ohms | 630 - Immediate | $16.81 | View Details |
![]() | ![]() | G3VM-101UR(TR05) | SSR RELAY SPST-NO 100MA 0-100V | 100 mA | 14 Ohms | 4077 - Immediate 88000 - Factory Stock | $17.13 | View Details |
![]() | ![]() | G3VM-81UR1(TR05) | SSR RELAY SPST-NO 200MA 0-80V | 200 mA | 8 Ohms | 3589 - Immediate 17000 - Factory Stock | $16.92 | View Details |
![]() | ![]() | G3VM-41UR11(TR05) | SSR RELAY SPST-NO 140MA 0-40V | 140 mA | 10 Ohms | 1452 - Immediate 9500 - Factory Stock | $16.17 | View Details |
![]() | ![]() | G3VM-41UR4(TR05) | SSR RELAY SPST-NO 250MA 0-40V | 250 mA | 3 Ohms | 0 - Immediate | $15.54 | View Details |