AUD | USD
 

G3VM MOSFET Relays

Omron's G3VM MOSFET relay family includes more than 160 devices that handle a wide range of voltages and currents. They are perfectly suited for Automated Test Equipment, Medical Equipment, Instrumentation, Security Equipment, Automated Meter Reading, Automotive Diagnostic Equipment and Communications. Available with a 1 Pole configuration in PCB, SMT, DIP, SOP, SSOP, USOP, VSON and SVSON packaging. Select models have 2 independently controlled outputs in a single package. Other options include current limiting, high dielectric voltage withstand, normally open and normally closed contact forms, high voltage and current load handling and high-speed switching.

Wide range of packages: DIP, SOP, SSOP, USOP, VSON, and S-VSON package is the smallest in the industry: 2 x 1.45 x 1.65 mm Single- and dual-contact models available with both NO and NC contacts ON-resistance as low as 5 mΩ (typical). OFF-state capacitance as low as 0.3 pF (typical). Trigger LED Forward Currents as low as 0.2 mA Switching times down to 0.2 ms. Also available models including current limiting functions 100,000 hours of continuous operation. Dielectric strength up to 5,000 Vac for 1 second. Models switching up to 10A* in such small package.

*Continuous Load Current in case of Connection C

G3VM S-VSON achieved World’s Smallest Package

Evolving Even Smaller
DIP(SMD&THD)Dual Inline Package
DIP(SMD&THD)
Dual Inline Package
SOP(SMD)Small Outline Package
SOP(SMD)
Small Outline Package
SSOP(SMD)Shrink Small Outline Package
SSOP(SMD)
Shrink Small
Outline Package
USOP(SMD)Ultra Small Outline Package
USOP(SMD)
Ultra Small
Outline Package
VSON(SMD)Very Small Outline Package Non-leaded
VSON(SMD)
Very Small Outline
Package Non-leaded
S-VSON(SMD)Super Very Small Outline Package Non-leaded
S-VSON(SMD)
Super Very Small Outline
Package Non-leaded
VSON (existing)
Small & Low profile by 2-stack chip on chip structure (LED & PDA)
S-VSON* (NEW)
Further small mounting area by 3-stack chip on chip structure
(LED & PDA & MOSFET)
Mounting area 3.56mm2 Mounting area 2.9mm2
VSON & S-VSON Graph

*Small but high dielectric strength. 500V/min (Between input & output)


Ultra small Size and Weight

In addition to the SSOP and USOP, we have introduced the ultra-compact VSON and S-VSON packages, contributing to downsizing of equipment.

High Insulation

MOSFET relays offer great I/O isolation due to its operational principle. It turns the voltage into the light and transfer by the light signal; Therefore, input and output are isolated. The standard models offer 2,500 Vrms between input and output. Superior 5,000 VAC products are also available. 3,750 VAC products have also been added to the SOP package series.

Low driving current

Realizing energy saving with standard driving current of 2-15 mA. Ultrasensitive models are also available featuring Drive Currents as low as 0.2 mA(max).

Silent operation

As MOSFET Relays do not have mechanical contacts, by using a MOSFET instead of an electromechanical relay, it is possible to eliminate switching noise in your applications.

Long operating life

MOSFET Relays use light signal instead of moveable contacts; avoiding reduction of life caused by contact wear, substantially increasing operational life.

High-speed Switching

Comparing with the switching time of 3 to 5 ms of a mechanical relay, its switching time is shortened to 0.2 ms (SSOP, USOP, VSON). Achieving quick response performance.

Small leakage current

Can withstand external surge current without addition of snubber circuit. Under normal conditions, the typical leakage current is about 1 nA or below.

Control the micro analog signal correctly

Comparing with the triac, MOSFET greatly reduces the dead zone. The input waveform of micro analog signal does not suffer distortion as it does with a triac and is basically converted into output waveform without distortion.

Excellent shock resistance

All the internal parts use casting method, and there are no movable parts in it, so it has excellent shock and vibration resistance.

Product Map by Features

General-purpose Ultrasensitive High Current & Low On-resistance
Low Capacitance between terminals &
Low On-resistance
Ultra small VSON/USOP/SSOP High voltage & High dielectic
strength
Current-Limiting b-contact 1a1b-contact

General Purpose

DIP
Model Package Contact Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Dielectric strength between input and output (Vrms) Max.
G3VM-61A1 DIP4 1a 60 500 2500
G3VM-61D1 DIP4 1a 60 500 2500
G3VM-61B1 DIP6 1a 60 500 2500
G3VM-61E1 DIP6 1a 60 500 2500
G3VM-62C1 DIP8 2a 60 500 2500
G3VM-62F1 DIP8 2a 60 500 2500
G3VM-351A DIP4 1a 350 120 2500
G3VM-351D DIP4 1a 350 120 2500
G3VM-351B DIP6 1a 350 120 2500
G3VM-351E DIP6 1a 350 120 2500
G3VM-352C DIP8 2a 350 350 2500
G3VM-352F DIP8 2a 350 350 2500
G3VM-401A DIP4 1a 400 120 2500
G3VM-401D DIP4 1a 400 120 2500
G3VM-401B DIP6 1a 400 120 2500
G3VM-401E DIP6 1a 400 120 2500
G3VM-402C DIP8 2a 400 120 2500
G3VM-402F DIP8 2a 400 120 2500
SOP
Model Package Contact Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Dielectric strength between input and output (Vrms) Max.
G3VM-61G1 SOP4 1a 60 400 1500
G3VM-61VY1 SOP4(special) 1a 60 100 3750
G3VM-61VY2 SOP4(special) 1a 60 500 3750
G3VM-61H1 SOP6 1a 60 400 1500
G3VM-62J1 SOP8 2a 60 400 1500
G3VM-81G1 SOP4 1a 80 350 1500
G3VM-S5 SOP4 1a 200 150 1500
G3VM-201G SOP4 1a 200 50 1500
G3VM-201H1 SOP6 1a 200 200 1500
G3VM-202J1 SOP8 2a 200 200 1500
G3VM-351G SOP4 1a 350 110 1500
G3VM-351VY SOP4(special) 1a 350 110 3750
G3VM-351H SOP6 1a 350 110 1500
G3VM-352J SOP8 2a 350 110 1500
G3VM-401G SOP4 1a 400 120 1500
G3VM-401H SOP6 1a 400 120 1500
G3VM-402J SOP8 2a 400 120 1500

Ultrasensitive

Model Package Contact Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Trigger LED forward current (mA) Max.
G3VM-61G2 SOP4 1a 60 400 1
G3VM-61G3 SOP4 1a 60 400 0.2
G3VM-201G1 SOP4 1a 200 200 1
G3VM-201G2 SOP4 1a 200 200 0.2
G3VM-351G1 SOP4 1a 350 100 1
G3VM-401G1 SOP4 1a 400 100 0.2
G3VM-601G1 SOP4 1a 600 70 0.2
G3VM-601G SOP4 1a 600 90 1

High Current & Low On-resistance

DIP
Model Package Continuous Load current (A) Max. Typical ON Resistance (Ohm) Typ. Dielectric strength between input and output (Vrms) Max.
G3VM-21AR DIP4 3 0.04 2500
G3VM-21DR DIP4 3 0.04 2500
G3VM-21BR DIP6 4.0(8.0)* 0.02 2500
G3VM-21ER DIP6 4.0(8.0)* 0.02 2500
G3VM-41AR DIP4 2.5 0.05 2500
G3VM-41DR DIP4 2.5 0.05 2500
G3VM-41BR DIP6 3.5(7.0)* 0.03 2500
G3VM-41ER DIP6 3.5(7.0)* 0.03 2500
G3VM-61AR DIP4 2 0.08 2500
G3VM-61DR DIP4 2 0.08 2500
G3VM-61BR DIP6 2.5 0.065 2500
G3VM-61ER DIP6 2.5 0.065 2500
G3VM-61BR1 DIP6 3.0(6.0)* 0.04 2500
G3VM-61ER1 DIP6 3.0(6.0)* 0.04 2500
G3VM-101AR DIP4 1 0.25 2500
G3VM-101DR DIP4 1 0.25 2500
G3VM-101BR DIP6 2.0(4.0)* 0.1 2500
G3VM-101ER DIP6 2.0(4.0)* 0.1 2500
*( )=C-connection
SOP
Model Package Continuous Load current (A) Max. Typical ON Resistance (Ohm) Typ. Dielectric strength between input and output (Vrms) Max.
G3VM-21HR SOP6 2.5(5.0)* 0.02(0.005)* 1500
G3VM-31HR SOP6 4.0(8.0)* 0.02(0.004)* 1500
G3VM-41HR SOP6 2.5(5.0)* 0.03(0.008)* 1500
G3VM-41GR8 SOP4 1 0.1 1500
G3VM-61GR1 SOP4 1 0.25 1500
G3VM-61HR SOP6 2.3(4.6)* 0.04(0.01)* 1500
G3VM-81HR SOP6 1.25(2.5)* 0.11(0.03)* 1500
G3VM-101HR SOP6 1.4(2.8)* 0.1(0.025)* 1500
G3VM-101HR1 SOP6 2.0(4.0)* 0.045(0.011)* 1500
*( )=C-connection
S-VSON
Model Package Continuous Load current (A) Max. Typical ON Resistance (Ohm) Typ. Dielectric strength between input and output (Vrms) Max.
G3VM-31QR S-VSON4 1.5 0.1 500
G3VM-61QR S-VSON4 0.4 1.1 500
G3VM-61QR2 S-VSON4 1 0.2 500
G3VM-101QR1 S-VSON4 0.65 0.4 500

Low Capacitance between terminals & Low On-resistance

SOP
Model Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Maximum resistance with output ON(Ohm) Typ. Capacitance between terminals (pF) Typ. Dielectric strength between input and output (Vrms)
G3VM-21GR 20 160 5 1 1500
G3VM-21GR1 20 300 1 5 1500
G3VM-41GR4 40 250 2 5 1500
G3VM-41GR5 40 300 1 10 1500
G3VM-41GR6 40 120 10 1 1500
G3VM-81GR 80 40 16 2.5 1500
G3VM-81GR1 80 200 5 6.5 1500
SSOP
Model Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Maximum resistance with output ON(Ohm) Typ. Capacitance between terminals (pF) Typ. Dielectric strength between input and output (Vrms)
G3VM-21LR 20 160 5 1 1500
G3VM-21LR1 20 450 0.8 5 1500
G3VM-21LR10 20 200 3 0.8 1500
G3VM-41LR4 40 250 2 5 1500
G3VM-41LR5 40 300 1 10 1500
G3VM-41LR6 40 120 10 1 1500
G3VM-41LR10 40 120 12 0.45 1500
G3VM-41LR11 40 140 7 0.7 1500
USOP
Model Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Maximum resistance with output ON(Ohm) Typ. Capacitance between terminals (pF) Typ. Dielectric strength between input and output (Vrms)
G3VM-21PR10 20 200 3 0.8 500
G3VM-41PR10 40 120 12 0.45 500
G3VM-41PR11 40 140 7 0.7 500

Ultra small VSON/USOP/SSOP

SSOP
Model Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Typical ON resistance (Ohm) Typ. Capacitance between terminals (pF)Typ. C x R Dielectric strength between input and output (Vrms) Max.
G3VM-21LR 20 160 5 1 5 1500
G3VM-21LR1 20 450 0.8 5 4 1500
G3VM-21LR10 20 200 3 0.8 2.4 1500
G3VM-21LR11 20 900 0.18 40 7.2 1500
G3VM-41LR4 40 250 2 5 10 1500
G3VM-41LR5 40 300 1 10 10 1500
G3VM-41LR6 40 120 10 1 10 1500
G3VM-41LR10 40 120 12 0.45 5.4 1500
G3VM-41LR11 40 140 7 0.7 4.9 1500
G3VM-61LR 60 400 1 20 20 1500
G3VM-81LR 80 120 7.5 5 37.5 1500
G3VM-101LR 100 80 8 6 48 1500
USOP
Model Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Typical ON resistance (Ohm) Typ. Capacitance between terminals (pF)Typ. C x R Dielectric strength between input and output (Vrms) Max.
G3VM-21PR10 20 200 3 0.8 2.4 500
G3VM-21PR1 20 450 0.6 5 3 500
G3VM-21PR11 20 900 0.18 40 7.2 500
G3VM-41PR12 40 100 15 0.3 4.5 500
G3VM-41PR10 40 120 12 0.45 5.4 500
G3VM-41PR6 40 120 10 1 10 500
G3VM-41PR11 40 140 7 0.7 4.9 500
G3VM-41PR5 40 300 1 10 10 500
G3VM-51PR 50 300 1 12 12 500
G3VM-61PR1 60 120 10 0.7 7 500
G3VM-61PR 60 400 1 20 20 500
G3VM-71PR 75 400 1 30 30 500
G3VM-81PR 80 120 7 5 35 500
G3VM-101PR 100 100 8 6 48 500
VSON
Model Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Typical ON resistance (Ohm) Typ. Capacitance between terminals (pF)Typ. C x R Dielectric strength between input and output (Vrms) Max.
G3VM-21UR10 20 200 3 0.8 2.4 500
G3VM-21UR1 20 450 0.8 5 4 500
G3VM-21UR11 20 1000 0.18 40 7.2 500
G3VM-41UR12 40 100 15 0.3 4.5 500
G3VM-41UR10 40 120 12 0.45 5.4 500
G3VM-41UR11 40 140 7 0.7 4.9 500
G3VM-51UR 50 300 1 12 12 500
G3VM-61UR1 60 120 10 0.7 7 500
G3VM-61UR 60 400 1 20 20 500
G3VM-81UR 80 120 7 5 35 500
G3VM-81UR1 80 200 6 6.5 39 500
G3VM-101UR 100 100 8 6 48 500
S-VSON
Model Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Typical ON resistance (Ohm) Typ. Capacitance between terminals (pF)Typ. C x R Dielectric strength between input and output (Vrms) Max.
G3VM-31QR 30 1.5 0.1 120 12 500
G3VM-61QR 60 0.4 1.1 12 13 500
G3VM-61QR2 60 1 0.2 80 16 500
G3VM-101QR1 100 0.65 0.4 50 20 500

High voltage & High dielectic strength

Model Package Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Typical ON resistance (Ohm) Typ. Dielectric strength between input and output (Vrms) Max.
G3VM-41AY1 DIP4 40 2000 0.09 5000
G3VM-41DY1 DIP4 40 2000 0.09 5000
G3VM-41AY DIP4 40 2000 0.09* 5000
G3VM-41DY DIP4 40 2000 0.09* 5000
G3VM-61VY1 SOP4(special) 60 100 25 3750
G3VM-61VY2 SOP4(special) 60 500 25 3750
G3VM-61AY DIP4 60 500 0.6 5000
G3VM-61DY DIP4 60 500 0.6 5000
G3VM-61AY1 DIP4 60 500 0.6 5000
G3VM-61DY1 DIP4 60 500 0.6 5000
G3VM-201AY DIP4 200 250 5 5000
G3VM-201DY DIP4 200 250 5 5000
G3VM-201AY1 DIP4 200 250 5 5000
G3VM-201DY1 DIP4 200 250 5 5000
G3VM-351VY SOP4(special) 350 110 35* 3750
G3VM-351AY DIP4 350 100 35* 5000
G3VM-351DY DIP4 350 100 35* 5000
G3VM-351AY1 DIP4 350 100 35* 5000
G3VM-351DY1 DIP4 350 100 35* 5000
G3VM-401AY DIP4 400 120 22* 5000
G3VM-401DY DIP4 400 120 22* 5000
G3VM-401AY1 DIP4 400 120 22* 5000
G3VM-401DY1 DIP4 400 120 22* 5000
G3VM-401BY DIP6 400 120 17 5000
G3VM-401EY DIP6 400 120 17 5000
G3VM-601AY DIP4 600 90 45* 5000
G3VM-601DY DIP4 600 90 45* 5000
G3VM-601AY1 DIP4 600 90 45* 5000
G3VM-601DY1 DIP4 600 90 45* 5000
G3VM-601BY DIP6 600 100 30* 5000
G3VM-601BY DIP6 600 100 30* 5000
*( )=C-connection

Current-Limiting

Model Package Contact Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Limit current (mA) Max. Typical ON resistance (Ohm) Typ.
G3VM-2L DIP4 1a 350 120 300 22
G3VM-2FL DIP4 1a 350 120 300 22
G3VM-WL DIP8 2a 350 120 300 22
G3VM-WFL DIP8 2a 350 120 300 22
G3VM-351GL SOP4 1a 350 120 300 15

b-contact

Analog-switching MOS FET Relays with 1b(2b) Contact.  
Model Package Contact Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Typical ON resistance (Ohm) Typ. Dielectric strength between input and output (Vrms) Max.
G3VM-353A DIP4 1b 350 150 15 2500
G3VM-353D DIP4 1b 350 150 15 2500
G3VM-353B DIP6 1b 350 150 15 2500
G3VM-353E DIP6 1b 350 150 15 2500
G3VM-354C DIP8 2b 350 150 15 2500
G3VM-354F DIP8 2b 350 150 15 2500
G3VM-353G SOP4 1b 350 120 15 1500
G3VM-353H SOP6 1b 350 120 15 1500
G3VM-354J SOP8 2b 350 120 15 1500

1a1b-contact

1a + 1c contact MOS FET Relay in a single package.
Model Package Contact Load Voltage (VAC/VDC) Max. Continuous Load current (mA) Max. Typical ON resistance (Ohm) Typ. Dielectric strength between input and output (Vrms) Max.
G3VM-355CR DIP8 1a1b 350 120 15 2500
G3VM-355FR DIP8 1a1b 350 120 15 2500
G3VM-355JR SOP8 1a1b 350 120 15 1500