R2 Series Heatsinks
R2 Series heatsinks use the C Series clipping mechanism to attach to either a TO-220 or TO-247 package
Ohmite's R2 Series (patent pending) heatsinks provide a large surface area along with the C Series clipping mechanism to attach either a TO-220 or TO-247 package. The self-aligning features of the clip assure secure attachment and enhanced thermal performance. Because no screws are required for device mounting, additional fins can be added to the rear side of the heatsink for increased total surface area in a more compact space.
Features
- Reduced assembly cost: C Series camming clips make fasteners and fixtures obsolete, along with stray metal filings from tapped holes
- Maximum repeatability: clamping force of the clip is not degraded by repeated loading and unloading
- Maximum heat transfer per unit space: maximum surface area per unit volume and consistent mounting force reduces thermal resistance
- Maximum resistance to shock and vibration: light weight, resilient clips lock the component in place and are highly resistant to shock and vibration
- Maximum reliability: helps prevent short circuits by eliminating metal particles from thread tapping
- RoHS compliant
R2 Series Heatsink
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | R2A-CT2-38E | HEATSINK FOR TO-220 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R2V-CT4-38E | HEATSINK FOR TO-247 | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | R2A-CT4-38E | HEATSINK FOR TO-247 | 7552 - Immediate | $7.08 | View Details |