P-CRCB Dynamic Braking Resistor Load
Ohmite’s braking resistor load contains a water sensor and heater elements
Ohmite's P-CRCB dynamic braking load is ideal for oil and gas drilling rigs. With forced-air cooling, there are four fans designed to be removed and replaced through the front of the enclosure with simple tools and easy accessibility. It provides a powerful interface through two side-mounted boxes with access doors, providing simple ease-of-use. The enclosure provides maximum protection from dust, dirt, and water intrusion.
- 1 Ω, 1100 VDC, 1100 A, 1.2 MW peak power
- Forced-air cooled with four fans
- 32 resistor towers series connected
- 6000 VDS hi-pot isolation
- Water sensor and heater elements
- Operates from three-phase, 230 VDC, four-wire input (about 1500 W)
- Pressure wash compatible
- Oil drilling rigs
- Gas drilling rigs