OD-OF Series Little Demon® Resistors
Ohmite’s small, reliable carbon composition resistors use a tough molding process to gain exceptional strength
Ohmite’s Little Demons are small, reliable carbon composition resistors with exceptional strength. They are made tough by a molding process that combines the terminals, insulation, and resistive element into an integrated unit. Along with their small size, Little Demons perform with low noise, dissipate heat rapidly, and offer high temperature stability. Color codes are readable even after prolonged use thanks to a very durable coating that resists abrasions and chipping normally associated with automatic insertion equipment.
- 5% tolerance available for a limited time
- Molded insulation for high dielectric strength
- Rugged construction
- High surge capabilities
- Max voltage: up to 350 V
- Wattage: up to 0.5 W
- Resistance: 2.2 Ω to 18 M
OD-OF Series Little Demon® Resistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OD681JE | RES 680 OHM 5% 1/4W AXIAL | 0 - Immediate 500 - Marketplace | $0.55 | View Details |
![]() | ![]() | OF430JE | RES 43 OHM 5% 1/2W AXIAL | 0 - Immediate 1650 - Marketplace | $0.68 | View Details |
![]() | ![]() | OF752JE | RES 7.5K OHM 5% 1/2W AXIAL | 0 - Immediate 541 - Marketplace | $0.68 | View Details |