Nereid AMD Kintex™ 7 PCI Express® FPGA Development Boards

Numato Lab’s Nereid development boards are equipped with 4-lane PCIe® Gen2.0, 4 GB DDR3L, and 174 IOs for user-defined flexibility

Image of Numato Lab's Nereid AMD Kintex 7 PCI Express FPGA Development BoardsNumato Lab’s Nereid Kintex-7 PCIe FPGA development kits are a powerful and versatile platform for developing high-performance embedded systems. The kits include an AMD Kintex™-7 XC7K160T, XC7K325T, or XC7K410T FPGA in a -1 FBG676 package, four lane PCIe Gen2.0 (5 GT/s), 4 GB DDR3L SODIMM SDRAM, 128 MB QSPI Flash memory, USB to UART serial converter, 1 x 100 MHz CMOS oscillator, 1 x 150 MHz LVDS oscillator for users, 1 x 150 MHz LVDS oscillator for GTP, and maximum 174 IOs for user-defined purposes on ANSI/VITA 57.1 standard compliant FMC HPC connector. The kits also include a variety of development tools, including the Xilinx Vivado® Design Suite, the Xilinx Vitis™ AI Suite, and the Xilinx PetaLinux distribution.

Features
  • FPGA: AMD Kintex-7 XC7K160T, XC7K325T, or XC7K410T in -1 FBG676 package
  • Four lane PCIe Gen2.0 (5 GT/s)
  • 4 GB DDR3L SODIMM SDRAM
  • 128 MB QSPI Flash memory
  • 1 x 100 MHz CMOS oscillator, 1 x 150 MHz LVDS oscillator for users
  • USB to UART serial converter
  • 1 x 150 MHz LVDS oscillator for GTP
  • Maximum 174 IOs for user-defined purposes on ANSI/VITA 57.1 Standard compliant FMC HPC connector
  • 4x GTP lanes up to 6.6 Gbps on ANSI/VITA 57.1 Standard compliant FMC HPC connector
Applications
  • Parallel processing and accelerators
  • Product prototype development
  • Development and testing of custom embedded processors
  • Signal processing
  • Communication device development
  • Data acquisition
  • Educational tool for schools and universities

Nereid AMD Kintex™ 7 PCI Express® FPGA Development Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Nereid K7 160T PCIe FPGA Dev KitFPGA014ANereid K7 160T PCIe FPGA Dev Kit15 - Marketplace$2,300.39View Details
Nereid K7 410T PCIe FPGA Dev KitFPGA014CNereid K7 410T PCIe FPGA Dev Kit2 - Marketplace$6,899.41View Details
Published: 2023-06-19