ETHRL001 Ethernet Relay Modules

Numato Lab's modules are versatile and user-friendly solutions that enable effortless control of devices

Image of Numato Lab's ETHRL001 Ethernet Relay ModulesNumato Lab's ETHRL001 Ethernet relay module is an ideal solution for relay control needs. With up to 32 onboard 12 V/24 V SPDT relays or up to eight solid-state relays, the module can handle a switching current of up to 7 A (maximum). The device has up to ten 3.3 V TTL-compatible GPIOs and up to ten analog input channels with a 10-bit resolution and multiplexed with GPIOs.

The ETHRL001 is equipped with a unique MAC address and communicates through a 10BASE-T Ethernet connection. The relay module comes with a password-protected web console and Telnet communication interfaces. Sample codes are available for Java, Python, Perl, and Ruby, making the device a versatile and user-friendly solution for relay control applications.

Features
  • Up to 32 onboard 12 V/24 V SPDT relays or up to eight solid-state relays
  • Switching current: up to 7 A (max.)
  • TTL-compatible GPIOs: up to ten 3.3 V
  • Analog input channels (multiplexed with GPIOs): up to ten with a 10-bit resolution
  • Unique MAC address
  • 10BASE-T Ethernet communication
  • Password-protected web console and Telnet communication interfaces
  • Sample codes are available for Java, Python, Perl, and Ruby
Applications
  • Home automation
  • Industrial automation
  • Lighting controls
  • Garden equipment controls
  • Test fixtures
  • DIY and hobbies

ETHRL001 Ethernet Relay Modules

ImageManufacturer Part NumberDescriptionTypeColorStyleAvailable QuantityPriceView Details
8 Ch Ethernet Relay -12V8ETHRL0018 Ch Ethernet Relay -12VAC/DC Output ModuleGreenStandard150 - Marketplace$220.09View Details
8 Ch Ethernet Relay Module-24V8ETHRL001-248 Ch Ethernet Relay Module-24VAC/DC Output ModuleGreenStandard60 - Marketplace$220.09View Details
16 Ch Ethernet Relay -12V16ETHRL00116 Ch Ethernet Relay -12VAC/DC Output ModuleGreenStandard150 - Marketplace$266.24View Details
16 Ch Ethernet Relay Module-24V16ETHRL001-2416 Ch Ethernet Relay Module-24VAC/DC Output ModuleGreenStandard98 - Marketplace$298.19View Details
32 Ch Ethernet Relay - 12V32ETHRL00132 Ch Ethernet Relay - 12VAC/DC Output ModuleGreenStandard99 - Marketplace$399.36View Details
32 Ch Ethernet Relay - 24V32ETHRL001-2432 Ch Ethernet Relay - 24VAC/DC Output ModuleGreenStandard50 - Marketplace$440.19View Details
4 Ch Ethernet SSR -AC4ETHSSR001-AC4 Ch Ethernet SSR -ACAC/DC Output ModuleGreenStandard30 - Marketplace$266.24View Details
4 Ch Ethernet SSR -DC4ETHSSR001-DC4 Ch Ethernet SSR -DCAC/DC Output ModuleGreenStandard25 - Marketplace$266.24View Details
8 Ch Ethernet SSR -AC8ETHSSR001-AC8 Ch Ethernet SSR -ACAC/DC Output ModuleGreenStandard10 - Marketplace$331.91View Details
8 Ch Ethernet SSR Module-DC8ETHSSR001-DC8 Ch Ethernet SSR Module-DCAC/DC Output ModuleGreenStandard25 - Marketplace$331.91View Details
Published: 2023-06-08