AMD Artix-7 Based FPGA Modules and Development Kits

Numato Lab’s versatile FPGA modules and development boards unlock a world of limitless possibilities

Image of Numato Lab's AMD Artix-7 based FPGA Modules and Development KitsNumato Lab’s cutting-edge FPGA development boards harness the power of AMD Artix-7 series FPGAs, delivering exceptional performance and flexibility. With up to four lane PCIe® Gen 2.0 and high-speed data transfer, users can achieve seamless communication. The onboard DDR3 memory (up to 2 Gb) and up to 512 Mb SPI Flash provide ample storage and multitasking capabilities. They feature enhanced security with Trusted Platform Module (TPM) support. Dual SFP+ (supported only on Tagus) cages offer versatile networking options. The precise 100 MHz CMOS oscillator ensures accurate timing. Enjoy up to 140 user-defined IOs (maximum IOs may vary based on the model variant), MicroSD adapter, and ANSI/VITA 57.1 compliant FMC LPC connector with GTP lanes up to 6.6 Gbps (supported on Tagus). The FPGA development board lets developers and enthusiasts be creative and innovative.

Features
  • FPGA: AMD Artix-7 XC7A35T/XC7A50T/XC7A100T/XC7A200T
  • Up to four lane PCIe Gen 2.0 (5 GT/s)
  • Up to 2 GB DDR3
  • Up to 512 Mb SPI Flash
  • Support for TPM (supported on Aller, Tagus)
  • Dual SFP+ cages (supported on Tagus)
  • 100 MHz CMOS oscillator
  • Maximum 140 IOs for user-defined purposes
  • MicroSD adapter
  • 1 x GTP lanes up to 6.6 Gbps on ANSI/VITA 57.1 Standard compliant FMC LPC connector (supported on Tagus, Mimas)
Applications
  • Parallel processing and accelerated computing
  • Product prototype development
  • Development and testing of custom embedded processors
  • High hash rate calculations for blockchain technologies
  • Machine learning and artificial intelligence
  • Signal processing
  • Development of communication devices
  • Data acquisition
  • Educational tools for schools and universities

AMD Artix-7 Based FPGA Modules and Development Kits

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
Aller Artix-7 FPGA with M.2NLFX1006Aller Artix-7 FPGA with M.210 - Marketplace$921.21View Details
TAGUS  ARTIX 7 PCIE DEV KITNLFX1005TAGUS ARTIX 7 PCIE DEV KIT15 - Marketplace$1,725.29View Details
MIMAS A7  ARTIX 7 FPGA DEV KITNLFX1001MIMAS A7 ARTIX 7 FPGA DEV KIT5 - Marketplace$461.49View Details
Mimas A7 Mini FPGA Dev KitNLFX1008Mimas A7 Mini FPGA Dev Kit20 - Marketplace$264.46View Details
NESO  ARTIX-7 FPGA DEV KIT -MBFPGA009-MBNESO ARTIX-7 FPGA DEV KIT -MB18 - Marketplace$690.46View Details
Neso - Artix-7 FPGA Dev Kit-SSFPGA009-SSNeso - Artix-7 FPGA Dev Kit-SS20 - Marketplace$690.46View Details
Published: 2023-07-07