172 M Series Wire-Wrap Connectors

NorComp D-sub connectors are designed for wire-wrap termination in board-level applications

Image of NorComp 172 M Series Wire Wrap ConnectorsThe NorComp 172 series wire-wrap connector is a specialized D-sub solution for board-level applications that require a durable and gas-tight connection. Unlike traditional soldering, the wire-wrap method mechanically secures a wire to a square post, creating a reliable, vibration-resistant, and easily modifiable connection. This makes the 172 series wire-wrap connector ideal for prototypes, small production runs, or systems that may require future modifications. The connectors are built with machined contacts, ensuring high reliability and a long lifespan. They are available in a variety of standard D-sub sizes, including 9, 15, 25, 37, and 50 positions, providing versatility for various pin-count needs. The shells of the connectors are made of steel with nickel plating for EMI/RFI shielding and durability. The insulator is a glass-filled thermoplastic (UL 94V-0 rated), offering excellent mechanical and electrical properties. With its high-quality construction and specialized wire-wrap termination, the NorComp 172 series is a dependable choice for applications where a strong, non-solderable connection is required.

Features
  • Wire-wrap termination for reliable, solderless connections
  • Machined pin and socket contacts for high durability
  • Available in 9, 15, 25, 37, and 50 position configurations
  • Nickel-plated steel shell for EMI/RFI shielding
  • Insulator made of glass-filled thermoplastic, UL 94V-0
  • Non-removable contacts
  • Current rating: 5 A
 
  • Operating temperature range: -55°C to +105°C
  • Dielectric withstanding voltage: 1,000 VAC
  • Contact resistance: 10 mΩ max
  • Insulator resistance: 5,000 MΩ min
  • Accommodates wire sizes up to 24 AWG
  • Variety of optional mounting hardware
  • Mates with most competitive products
Applications
  • Prototyping and breadboarding
  • Telecommunications
  • Test and measurement equipment
  • Industrial control systems
  • Aerospace and military applications
  • Backplanes and motherboards
  • Computer and peripherals
  • Data processing equipment
 
  • Medical devices
  • Scientific instrumentation
  • Avionics
  • Control panels
  • Robotics
  • Embedded systems
  • Custom electronic assemblies

172 M Series Wire-Wrap Connectors

ImageManufacturer Part NumberDescriptionConnector TypeNumber of PositionsAvailable QuantityPriceView Details
CONN D-SUB RCPT 9POS PNL MNT WW172-009-243R001CONN D-SUB RCPT 9POS PNL MNT WWReceptacle, Female Sockets94373 - Immediate$8.30View Details
CONN D-SUB PLUG 9POS PNL MNT WW172-009-143R001CONN D-SUB PLUG 9POS PNL MNT WWPlug, Male Pins969 - Immediate$6.93View Details
CONN D-SUB PLUG 25POS PNL MNT WW172-025-143R001CONN D-SUB PLUG 25POS PNL MNT WWPlug, Male Pins25234 - Immediate$16.83View Details
CONN D-SUB RCPT 9POS PNL MNT WW172-009-243R031CONN D-SUB RCPT 9POS PNL MNT WWReceptacle, Female Sockets9352 - Immediate$12.19View Details
CONN D-SUB RCPT 15POS PNL MNT WW172-015-243R031CONN D-SUB RCPT 15POS PNL MNT WWReceptacle, Female Sockets15165 - Immediate$15.91View Details
CONN D-SUB PLUG 9POS PNL MNT WW172-009-143R011CONN D-SUB PLUG 9POS PNL MNT WWPlug, Male Pins90 - Immediate$11.36View Details
CONN D-SUB RCPT 9POS PNL MNT WW172-009-243R911CONN D-SUB RCPT 9POS PNL MNT WWReceptacle, Female Sockets972 - Immediate$12.93View Details
CONN D-SUB RCPT 25POS PNL MNT WW172-025-243R031CONN D-SUB RCPT 25POS PNL MNT WWReceptacle, Female Sockets2517 - Immediate$23.83View Details
CONN D-SUB RCPT 37POS PNL MNT WW172-037-243R001CONN D-SUB RCPT 37POS PNL MNT WWReceptacle, Female Sockets370 - Immediate$24.64View Details
CONN D-SUB RCPT 50POS PNL MNT WW172-050-243R001CONN D-SUB RCPT 50POS PNL MNT WWReceptacle, Female Sockets508 - Immediate$32.66View Details
CONN D-SUB RCPT 50POS PNL MNT WW172-050-243R011CONN D-SUB RCPT 50POS PNL MNT WWReceptacle, Female Sockets500 - Immediate$34.57View Details
CONN D-SUB PLUG 9POS PNL MNT WW172-009-143R021CONN D-SUB PLUG 9POS PNL MNT WWPlug, Male Pins910 - Immediate$11.36View Details
CONN D-SUB PLUG 15POS PNL MNT WW172-015-143R011CONN D-SUB PLUG 15POS PNL MNT WWPlug, Male Pins1526 - Immediate$14.12View Details
CONN D-SUB RCPT 15POS PNL MNT WW172-015-243R911CONN D-SUB RCPT 15POS PNL MNT WWReceptacle, Female Sockets1529 - Immediate$16.42View Details
CONN D-SUB RCPT 15POS PNL MNT WW172-015-243R051CONN D-SUB RCPT 15POS PNL MNT WWReceptacle, Female Sockets1528 - Immediate$16.54View Details
CONN D-SUB PLUG 25POS PNL MNT WW172-025-143R911CONN D-SUB PLUG 25POS PNL MNT WWPlug, Male Pins2515 - Immediate$18.96View Details
CONN D-SUB PLUG 25POS PNL MNT WW172-025-143R051CONN D-SUB PLUG 25POS PNL MNT WWPlug, Male Pins2510 - Immediate$20.09View Details
CONN D-SUB PLUG 37POS PNL MNT WW172-037-143R001CONN D-SUB PLUG 37POS PNL MNT WWPlug, Male Pins370 - Immediate$21.77View Details
CONN D-SUB RCPT 25POS PNL MNT WW172-025-243R911CONN D-SUB RCPT 25POS PNL MNT WWReceptacle, Female Sockets2532 - Immediate$22.95View Details
CONN D-SUB PLUG 37POS PNL MNT WW172-037-143R011CONN D-SUB PLUG 37POS PNL MNT WWPlug, Male Pins371 - Immediate$23.78View Details
Published: 2025-08-19