UTH Series Aluminum Electrolytic Capacitors

Nichicon UTH series radial aluminum electrolytic capacitors operate within a temperature range of -40°C to +105°C and offer a life expectancy of 5,000 hours

Image of Nichicon UTH Series Aluminum Electrolytic CapacitorsNichicon UTH series capacitors deliver durable and stable operation, making them well-suited for power supply and industrial applications requiring long life at high temperatures. The UTH series consists of radial aluminum electrolytic capacitors designed for general-purpose applications. These capacitors operate within a temperature range of -40°C to +105°C and offer a life expectancy of 5,000 hours at +105°C.

Features
  • Capacitance range: 1 µF to 1,500 µF
  • Voltage range: 160 V to 450 V
  • Dimensions (case sizes): Varies by specification
  • Terminal type: Through-hole, radial lead
  • Ripple load life: 5,000 hours at +105°C
Applications
  • Power supplies
  • Industrial

UTH Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM 400V POLARUTH2G201MNDCAP ALUM 400V POLAR227 - Immediate$7.97View Details
CAP ALUM 420V POLARUTHW6820MNDCAP ALUM 420V POLAR600 - Immediate$5.24View Details
CAP ALUM 450V POLARUTH2W470MNDCAP ALUM 450V POLAR651 - Immediate$4.14View Details
CAP ALUM 400V POLARUTH2G750MNDCAP ALUM 400V POLAR787 - Immediate$4.50View Details
CAP ALUM 420V POLARUTHW6680MNDCAP ALUM 420V POLAR779 - Immediate$4.56View Details
CAP ALUM 450V POLARUTH2W620MNDCAP ALUM 450V POLAR782 - Immediate$4.62View Details
CAP ALUM 400V POLARUTH2G121MND6CAP ALUM 400V POLAR610 - Immediate$5.98View Details
CAP ALUM 420V POLARUTHW6111MNDCAP ALUM 420V POLAR590 - Immediate$5.86View Details
CAP ALUM 400V POLARUTH2G820MNDCAP ALUM 400V POLAR552 - Immediate$5.15View Details
CAP ALUM 450V POLARUTH2W750MNDCAP ALUM 450V POLAR511 - Immediate$5.32View Details
CAP ALUM 420V POLARUTHW6121MNDCAP ALUM 420V POLAR600 - Immediate$6.63View Details
Published: 2025-03-05