UCK Series Aluminum Electrolytic Capacitors
Nichicon electrolytic capacitors offer compact design and reliable performance, making them ideal for automotive and high-temperature applications
Nichicon UCK series surface-mount aluminum electrolytic capacitors are designed for high-temperature applications, offering a temperature range of -55°C to +105°C and a lifespan of 5,000 hours at +105°C. This series provides a compact design with limited case sizes compared to equivalent aluminum electrolytic and hybrid capacitors.
- Capacitance range: 1.1 mF to 5.9 mF
- Voltage range: 25 V to 35 V
- Dimensions (case sizes): varies by specification
- Terminal type: surface-mount
- Ripple load life: 5,000 hours at +105°C
- Automotive
UCK Series Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | UCK1E262MNJ1MS | 25V 2600F CHIP 12.5MM OR LESS SU | 162 - Immediate | $4.00 | View Details |
![]() | ![]() | UCK1V172MNJ1MS | 35V 1700F CHIP 12.5MM OR LESS SU | 212 - Immediate | $4.02 | View Details |
![]() | ![]() | UCK1E292MNJ1MS | 25V 2900F CHIP 12.5MM OR LESS SU | 208 - Immediate | $4.61 | View Details |
![]() | ![]() | UCK1V192MNJ1MS | 35V 1900F CHIP 12.5MM OR LESS SU | 250 - Immediate | $4.65 | View Details |
![]() | ![]() | UCK1E382MNJ1MS | 25V 3800F CHIP 12.5MM OR LESS SU | 250 - Immediate | $5.58 | View Details |
![]() | ![]() | UCK1V242MNJ1MS | 35V 2400F CHIP 12.5MM OR LESS SU | 169 - Immediate | $5.64 | View Details |
![]() | ![]() | UCK1E452MNJ1MS | 25V 4500F CHIP 12.5MM OR LESS SU | 87 - Immediate | $5.69 | View Details |
![]() | ![]() | UCK1V292MNJ1MS | 35V 2900F CHIP 12.5MM OR LESS SU | 150 - Immediate | $5.73 | View Details |
![]() | ![]() | UCK1V382MNJ1MS | 35V 3800F CHIP 12.5MM OR LESS SU | 183 - Immediate | $6.93 | View Details |
![]() | ![]() | UCK1E172MNJ1MS | 25V 1700F CHIP 12.5MM OR LESS SU | 505 - Immediate | $3.43 | View Details |
![]() | ![]() | UCK1V112MNJ1MS | 35V 1100F CHIP 12.5MM OR LESS SU | 277 - Immediate | $3.46 | View Details |
![]() | ![]() | UCK1E592MNJ1MS | 25V 5900F CHIP 12.5MM OR LESS SU | 195 - Immediate | $6.87 | View Details |