UBR Series Aluminum Electrolytic Capacitors
Nichicon capacitors deliver high-voltage performance and long life in a compact size
The Nichicon UBR series boasts a guaranteed 5,000 hours at +125°C and a wide operating range down to -40°C, ensuring reliable performance in harsh, high-temperature environments. These capacitors are ideal for demanding power supply and communication infrastructure applications.
- Voltage: 450 V
- Capacitance: 39 µ to 180 µ
- Case size: Ø12.5 mm x 31.5 mm to Ø18 mm x 50 mm
- Ripple current: 360 mA to 1.23 A
- Operating temperature: -40° to +125°C
- Lifetime: 5,000 h at +125°C
- Power supplies
- Communications
UBR Series Aluminum Electrolytic Capacitors
| Image | Manufacturer Part Number | Description | Capacitance | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | UBR2W500MND | 450V 50F RADIAL 12.5MM AND HIGHE | 50 µF | 910 - Immediate | $4.76 | View Details |
![]() | ![]() | UBR2W390MND | 450V 39F RADIAL 12.5MM AND HIGHE | 39 µF | 567 - Immediate | $4.30 | View Details |
![]() | ![]() | UBR2W141MND | 450V 140F RADIAL 18MM AND HIGHER | 140 µF | 539 - Immediate | $9.55 | View Details |
![]() | ![]() | UBR2W600MND | CAP ALUM 60UF 20% 450V RADIAL TH | 60 µF | 324 - Immediate | $5.41 | View Details |
![]() | ![]() | UBR2W101MND | 450V 100F RADIAL 18MM AND HIGHER | 100 µF | 297 - Immediate | $8.02 | View Details |
![]() | ![]() | UBR2W121MND | 450V 120F RADIAL 18MM AND HIGHER | 120 µF | 209 - Immediate | $8.82 | View Details |
![]() | ![]() | UBR2W161MND | 450V 160F RADIAL 18MM AND HIGHER | 160 µF | 150 - Immediate | $10.82 | View Details |
![]() | ![]() | UBR2W181MND | 450V 180F RADIAL 18MM AND HIGHER | 180 µF | 31 - Immediate | $13.37 | View Details |