GXC Series Aluminum Electrolytic Capacitors

Nichicon GXC series surface-mount aluminum hybrid polymer capacitors provide a range of case sizes to accommodate various design requirements

Image of Nichicon GXC Series Aluminum Electrolytic CapacitorsNichicon GXC series surface-mount aluminum hybrid polymer capacitors are designed for automotive applications. These capacitors operate within a temperature range of -55°C to +135°C and offer a life expectancy of 4,000 hours at +135°C. The series provides a range of case sizes to accommodate various design requirements.

Features
  • Capacitance range: 47 µF to 330 µF
  • Voltage range: 35 V to 50 V
  • Equivalent series resistance (ESR): 15 mΩ to 24 mΩ
  • Dimensions (case sizes): Varies by specification
  • Terminal type: Surface mount
  • Ripple load life: 4,000 hours at +135°C
Applications
  • Automotive
  • Industrial

GXC Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAP ALUM HYBRID 47UF 20% 50V SMDGXC1H470MCQ1GSCAP ALUM HYBRID 47UF 20% 50V SMD198 - Immediate$2.16View Details
CAP ALUM HYBRID 33UF 20% 63V SMDGXC1J330MCQ1GSCAP ALUM HYBRID 33UF 20% 63V SMD810 - Immediate$1.99View Details
CAP ALUM HYBRID 68UF 20% 50V SMDGXC1H680MCQ1GSCAP ALUM HYBRID 68UF 20% 50V SMD300 - Immediate$2.23View Details
CAP ALUM HYBRID 33UF 20% 63V SMDGXC1J330MCW1GSCAP ALUM HYBRID 33UF 20% 63V SMD481 - Immediate$2.47View Details
CAP ALUMHYB 100UF 20% 35V SMDGXC1V101MCW1GSCAP ALUMHYB 100UF 20% 35V SMD646 - Immediate$2.32View Details
CAP ALUMHYB 330UF 20% 25V SMDGXC1E331MCQ1GSCAP ALUMHYB 330UF 20% 25V SMD428 - Immediate$2.78View Details
CAP ALUM HYBRID 82UF 20% 63V SMDGXC1J820MCQ1GSCAP ALUM HYBRID 82UF 20% 63V SMD320 - Immediate$2.81View Details
CAP ALUMHYB 120UF 20% 50V SMDGXC1H121MCQ1GSCAP ALUMHYB 120UF 20% 50V SMD221 - Immediate$2.86View Details
CAP ALUMHYB 220UF 20% 35V SMDGXC1V221MCW1GSCAP ALUMHYB 220UF 20% 35V SMD386 - Immediate$3.06View Details
CAP ALUMHYB 330UF 20% 35V SMDGXC1V331MCQ1GSCAP ALUMHYB 330UF 20% 35V SMD375 - Immediate$2.79View Details
CAP ALUMHYB 270UF 20% 35V SMDGXC1V271MCW1GSCAP ALUMHYB 270UF 20% 35V SMD92 - Immediate$2.85View Details
CAP ALUMHYB 330UF 20% 25V SMDGXC1E331MCW1GSCAP ALUMHYB 330UF 20% 25V SMD382 - Immediate$3.07View Details
Published: 2025-03-05