MP5470 Power Management IC

MPS' IC features four buck converters and a flexible logic interface

Image of MPS MP5470 Power Management ICMonolithic Power Systems' MP5470 is a complete power management IC that integrates four high-efficiency step-down DC/DC converters (3 A, 3 A, 2 A, and 2 A) and a flexible logic interface. The device has a constant-on-time (COT) control that provides fast transient response and the programmable switching frequency (up to 1.6 MHz) reduces the external inductor and capacitor size greatly. Full protection features include undervoltage lockout (UVLO), overcurrent protection (OCP), overvoltage protection (OVP), and thermal warning/shutdown. The device’s output voltage is adjustable through the I2C bus or can be preset by the three-time programmable multi-time programmable (MTP) e-fuse and the power on/off sequence is programmable by the MTP.  The MP5470 IC requires a minimal number of external components and is available in a space-saving QFN-22 (3 mm x 4 mm) package.

Features
  • Buck converters:
    • Channel 1 and 2: 3 A output current (max)
    • Channel 3 and 4: 2 A output current (max)
    • Operating range: 4 V to 16 V
    • Fast load transient response
    • Out-of-phase operation
    • Adjustable switching frequency
    • Low RDS(ON) and high efficiency
    • Power Good indication
    • I2C programmable forced PWM or auto PFM/PWM
    • One GPIO pin available
    • Output OVP and output OCP
    • MTP register value
  • System:
    • I2C slave
    • Enable pin
    • Flexible DC/DC on/off control via MTP
    • Flexible power on/off sequence via MTP
  • Package: QFN-22 (3 mm x 4 mm)
Applications
  • Solid-state drives
  • Digital cameras
  • FPGAs
  • Security cameras
  • UAVs
  • Routers

MP5470 Power Management IC

ImageManufacturer Part NumberDescriptionVoltage - SupplyOperating TemperatureMounting TypeAvailable QuantityPriceView Details
4V-16V, POWER MANAGEMENT IC WITHMP5470GL-0000-Z4V-16V, POWER MANAGEMENT IC WITH4V ~ 16V-40°C ~ 125°C (TJ)Surface Mount1755 - Immediate
5000 - Factory Stock
$5.52View Details
Published: 2020-05-14