BK-6223-TR Surface Mounting AAAA Battery Contact

Memory Protection Devices expands its selection of available AAAA battery contacts

Image of MPD's BK-6223-TR AAAA Battery ContactMPD's BK-6223-TR AAAA battery contact is designed to be surface mounted on a PCB and to meet the application demands of portable equipment. The contact is made of phosphor bronze and is ultralightweight with exceptional strength.

Standing just .388” (9.84 mm) H x .0.50” (12.70 mm) L x 0.20” (5.08 mm) W, this ultra-compact contact design minimizes both height/profile and total footprint in SMT applications. The BK-6223-TR is ideal for 1.25 V for NiCd and 3.7 V for Li-Ion, 1.5 V alkaline cells, AAAA, E96, MX2500, and ANSI 25 A batteries.

Features Applications
  • Surface mounting
  • Available in tape and reel
  • Accepts standard AAAA batteries
  • Low cost
  • Ultralightweight, low profile
  • Phosphorous-bronze with nickel plating overall
  • No tool necessary to change battery
  • Medical devices
  • Laser pointers
  • Bluetooth® headsets
  • LED penlights
  • Powered computer styluses
  • Glucose meters
  • Small headphone amplifiers
  • Blood pressure monitors

BK-6223-TR AAAA Battery Contact

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATTERY CONTACT CLIP AAAA SMDBK-6223-TRBATTERY CONTACT CLIP AAAA SMD2537 - Immediate
6500 - Factory Stock
$1.11View Details
Published: 2018-03-26