PowerPlane Open Compute Project (OCP) Open Rack Version (ORV3) Cable Assemblies

Molex's cable assemblies allow 40% more points of contact than competitors for high reliability and enhanced performance

Image of Molex's PowerPlane Open Compute Project (OCP) Open Rack Version (ORV3) Cable Assemblies Molex's PowerPlane open compute project (OCP) open rack version (ORV3) cable assemblies are power interconnects that allow users to leverage a proven, standard architecture for their datacenter applications. Molex created these connectors as well and cable assembly solutions based on OCP standards for reliable technical performance. These power solutions are thoroughly tested and proven to meet the needs of electronic products across a wide range of industries. Molex's PowerPlane OCP ORV3 cable assemblies are designed to overcome customer architectural challenges like misalignment to maximize operational efficiencies.

Molex’s PowerPlane ORV3 cable assemblies are OCP-compliant and meet the demand for more efficient and flexible datacenter power distribution architectures to deliver reliable interconnect solutions for hardware applications. The welded terminals offer a highly reliable wire termination method, allowing for flexibility to terminate different wire bundles and also to provide low voltage drop for excellent electrical performance. A ±3.00 mm float in vertical and horizontal directions provides ample gatherability to compensate for misalignment.

Markets and Applications
  • Datacenter solutions
  • Routers
  • Servers
  • Data storage equipment
Networking
  • Network interfaces
  • Networking equipment
  • Power supplies
  • Rack-mount servers
Telecommunications
  • Base stations
  • Routers
  • Switches

PowerPlane Open Compute Project (OCP) Open Rack Version (ORV3) Cable Assemblies

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OCP ORV3 IT GEAR CABLE ASSY2181940010OCP ORV3 IT GEAR CABLE ASSY0 - Immediate$95.20View Details
OCP ORV3 POWER SHELF CABLE ASSY2158600011OCP ORV3 POWER SHELF CABLE ASSY3 - Immediate$195.48View Details
Published: 2023-01-26