LTE/GPS Combo Flexible Antenna

Molex combines cellular dipole and GNSS monopole antennas for telematics and tracking applications

Image of Molex's LTE/GPS Combo Flexible AntennaMolex's LTE/GPS combo flexible antenna combines cellular dipole and GNSS monopole antennas which makes it ideal for telematics and tracking applications. The 213353 series LTE/GPS antenna operates at higher frequency ranges than existing Molex combo antennas and delivers superior gains. Perfect for cellular and navigation applications.

Features
  • Frequency (center/band):
    • 829 MHz
    • 1.45 GHz
    • 1.6 GHz
    • 1.561 GHz
    • 1.575 GHz
    • 1.602 GHz
    • 2.2 GHz
    • 3.75 GHz
    • 4.7 GHz
    • 7.2 GHz
  • Frequency ranges:
    • 698 MHz ~ 960 MHz
    • 1.4 GHz ~ 1.5 GHz
    • 1.5 GHz ~ 1.7G Hz
    • 1.558 GHz ~ 1.563 GHz
    • 1.573 GHz ~ 1.576 GHz
    • 1.598 GHz ~ 1.606 GHz
    • 1.7 GHz ~ 2.7 GHz
    • 3.3 GHz ~ 4.2 GHz
    • 4.4 GHz ~ 5 GHz
    • 5.9 GHz ~ 8.5 GHz
  • Gain:
    • 2.5 dBi
    • 2.3 dBi
    • 4.5 dBi
    • 5.4 dBi
    • 7 dBi
  • Return loss:
    • -5 dB
    • -10 dB
Applications
  • Smart homes
  • IoT
  • Connected vehicle
  • Smart cities
  • Beidou
  • GLONASS
  • GPS
  • LTE
  • UWB

LTE GPS Combo Flexible Antenna

ImageManufacturer Part NumberDescriptionFrequency GroupFrequency (Center/Band)Available QuantityPriceView Details
LTE/GPS COMBO FLEXIBLE ANTENNA 12133530100LTE/GPS COMBO FLEXIBLE ANTENNA 1Wide Band829MHz, 1.45GHz, 1.6GHz, 1.561GHz, 1.575GHz, 1.602GHz, 2.2GHz, 3.75GHz, 4.7GHz, 7.2GHz2842 - Immediate$6.57View Details
Published: 2020-05-18