Crimp Pins and Receptacles

Mill-Max's selection of wire termination products for a range of applications

Image of Mill Max's Crimp Pins and ReceptaclesMill-Max's pins and receptacles are precision-machined to exacting tolerances and gold plated for excellent conductivity and durability. The receptacles are fitted with the high-reliability Mill-Max spring finger contacts. If a user's application requires dependable, long-lasting crimp wire connections, then these pins and receptacles will fit the bill perfectly. There are two pins and five receptacles to choose from. The table below provides details of the pin size, wire accommodation size, and Mill-Max part numbers. The Mill-Max part numbers in the table specify 10 micro inches gold plating on the shell and 30 micro inches gold plating on the internal contacts. Thicker gold plating options are available upon request. All plating options have a nickel under-plate.

These crimp pins and receptacles may be used to terminate discrete wires, such as in board-to-board or intra-board connections for power or signal. They are also ideal for use in cable assembly connectors in which they can be insert molded or potted around. With a broad acceptance range of wire sizes (16 AWG to 24 AWG) and mating leads (0.022” to 0.063”), this group of diverse crimp termination products offers flexible solutions for a variety of applications.

Image of Mill Max's Crimp Pins and Receptacles

Crimp Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CRIMP TERMINAL PIN WITH INSPECTI4609-0-07-15-00-00-03-0CRIMP TERMINAL PIN WITH INSPECTI104 - Immediate$1.47View Details
CRIMP TERMINAL PIN WITH INSPECTI6618-0-07-15-00-00-03-0CRIMP TERMINAL PIN WITH INSPECTI14 - Immediate$8.66View Details

Receptacles

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
WIRE TERMINATION RECEPTACLE - CR3735-0-19-15-34-27-10-0WIRE TERMINATION RECEPTACLE - CR4893 - Immediate$3.07View Details
PRESS-FIT - WIRE TERMINATION REC6433-0-19-15-42-27-10-0PRESS-FIT - WIRE TERMINATION REC1127 - Immediate$3.06View Details
WIRE TERMINATION RECEPTACLE - CR5124-0-19-15-34-27-10-0WIRE TERMINATION RECEPTACLE - CR709 - Immediate$2.30View Details
WIRE TERMINATION RECEPTACLE - CR5135-0-19-15-16-27-10-0WIRE TERMINATION RECEPTACLE - CR21 - Immediate$2.20View Details
WIRE TERMINATION RECEPTACLE - CR5448-0-33-15-16-27-10-0WIRE TERMINATION RECEPTACLE - CR4379 - Immediate$7.51View Details
Published: 2020-04-29