DV164035 MPLAB® ICD 3 In-Circuit Debugger

Microchip's most cost-effective high-speed hardware debugger / programmer

Image of Microchip Technology's DV164035 MPLAB® ICD 3 In-Circuit DebuggerMPLAB ICD 3 in-circuit debugger system is Microchip's most cost-effective high-speed hardware debugger/programmer for their Flash digital signal controller (DSC) and microcontroller (MCU) devices. It debugs and programs PIC® Flash microcontrollers and dsPIC® DSCs with the powerful, yet easy-to-use graphical user interface of MPLAB integrated development environment (IDE).

The MPLAB ICD 3 in-circuit debugger probe is connected to the design engineer's PC using a high-speed USB 2.0 interface, and is connected to the target with a connector compatible with the MPLAB ICD 2 or MPLAB REAL ICE systems (RJ-11). MPLAB ICD 3 supports all emulation headers.

MPLAB ICD 3 has improved speed as compared with MPLAB ICD 2.

Related Product Information

PIC10F32X Microcontrollers

DV164035 MPLAB® ICD 3 In-Circuit Debugger

ImageManufacturer Part NumberDescriptionContentsUtilized IC / PartNoteAvailable QuantityPriceView Details
MPLAB ICD3 DEBUGGER/PROGRAMMERDV164035MPLAB ICD3 DEBUGGER/PROGRAMMERBoard(s), Cable(s)PIC Micro® MCU-0 - ImmediateSee Page for PricingView Details
Published: 2014-12-22