ULP Series OCXO-ULP 16.384 MHz OCXO

The Micro Crystal OCXO-ULP ultra-low power oscillator enhances battery-operated devices, enabling designers to achieve greater accuracy and efficiency

Image of Micro Crystal ULP Series OCXO-ULP 16.384 MHz OCXOThe Micro Crystal ULP series OCXO-ULP 16.384 MHz oscillator delivers both power efficiency and high stability across varying temperatures, particularly in dynamic environments. These oscillators are engineered for seamless integration into space-constrained applications, enhancing battery-operated devices and enabling designers to achieve greater accuracy, enhanced energy efficiency, and improved overall performance in modern portable and embedded systems.

Micro Crystal unveils its new OCXO-ULP 16.384 MHz, featuring unique low-power technology for exceptional battery performance and unparalleled stability. This ultra-low aging, ultra-low power consumption OCXO is specifically designed to maximize battery longevity where needed most.

The OCXO-ULP is built around an AT cut resonator, featuring low aging of just under 0.8 ppb per day, all housed in a compact miniature DIL-14 package. This oscillator utilizes a unique heating technology that ensures optimal performance at an exceptionally low power consumption of just 90 mW at +25°C. Additionally, it offers high stability (±20 ppb over -10°C to +50°C), providing excellent holdover precision and energy efficiency for battery-powered devices such as underwater autonomous vehicles (UAVs) and ocean bottom nodes (OBNs).

Features
  • Ultra-low power consumption: 90 mW at 3.3 V and +25°C
  • Single operating voltage: 3.3 V
  • High-frequency stability over operating temperature range: ≤ ±20 ppb (without airflow)
  • Low aging per day: ≤ ±0.8 ppb
  • Operating temperature range: -10°C to +50°C
  • Compact DIL-14 metallic case
  • High shock and vibration resistance
  • RoHS compliant
Applications
  • Portable and mobile equipment
  • Synthesizers
  • Battery-powered applications requiring 1PPS synchronization with a GPS source

ULP Series OCXO-ULP 16.384 MHz OCXO

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC OCXOOCXO-ULP 16.384 MHZXTAL OSC OCXO15 - Immediate$268.07View Details
Published: 2024-10-16