Auto-Grade 60 V N-Channel MOSFET

MCC's MCTL150N06YHE3 MOSFET in a TOLL-8 package delivers unmatched power density in a compact footprint

Image of MCC's Auto-Grade 60 V N-Channel MOSFETMCC's MCTL150N06YHE3 60 V N-channel MOSFET with an on-resistance of 2.4 mΩ is engineered to redefine power efficiency and reliability in automotive applications. Its innovative TOLL-8 package delivers high power density in a compact footprint with exceptional thermal efficiency.

Full AEC-Q101 qualification and junction temperatures up to +175°C ensure this component can handle harsh conditions. Empowered by split-gate trench (SGT) technology, this 60 V MOSFET is ready to enhance performance and efficiency in lighting controls, motor drives, and other demanding auto applications.

Features
  • SGT technology for enhanced efficiency and performance
  • Superior thermal performance for optimized heat dissipation
  • Low RDS(ON) for minimized power loss and increased energy efficiency
  • AEC-Q101 qualified for high durability
  • High power density package is a compact yet powerful design
  • High junction temperature: Up to +175°C for operational stability in extreme conditions
Applications
  • DC/DC converters
    • Enhanced reliability
    • Efficient conversion of power
    • Stable output and optimization
  • Electric power steering (EPS) and electric water pumps
    • Optimal EPS power distribution
    • Enhanced EPS efficiency and responsiveness
    • Reliable power delivery for water pump operations
    • Improved efficiency and durability in electric water pump applications
  • Lighting controls
    • Precision control for auto lighting applications
    • Increased energy efficiency
    • Enhanced safety features in automotive circuitry
  • Seat control systems and motor drives
    • Robust power handling capabilities
    • Consistent operation and reliability in motor drives
    • Precise control and management of seat adjustment systems
    • Seamless integration for enhanced user experience and comfort

Auto-Grade 60 V N-Channel MOSFET

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
N-CHANNEL MOSFET,TOLL-8LMCTL150N06YHE3-TPN-CHANNEL MOSFET,TOLL-8L4000 - Immediate$9.24View Details
Published: 2024-07-22