3-5 A Schottky Rectifiers in DO-221AC Package
MCC introduces 3-5 A Schottky rectifiers in DO-221AC (SMA-FL) package
MCC's low-profile design makes this series an optimum choice for applications that have height restrictions. By enhanced structure design, it can achieve the same performances as traditional DO-214AC (SMA) packages, and is ideally suited for consumer, lighting, telecom system, communication system, computers, automotive system, power supplies, and many other industrial applications.
| Features | |
|
|

3-5 A Schottky Rectifiers in DO-221AC Package
| Image | Manufacturer Part Number | Description | Speed | Current - Reverse Leakage @ Vr | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SK34AFL-TP | DIODE SCHOTTKY 40V 3A DO221AC | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 3264 - Immediate | $0.79 | View Details |
![]() | ![]() | SK36AFL-TP | DIODE SCHOTTKY 60V 3A DO221AC | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 0 - Immediate | $0.87 | View Details |
![]() | ![]() | SK310AFL-TP | DIODE SCHOTTKY 100V 3A DO221AC | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 100 V | 22470 - Immediate | $0.85 | View Details |
![]() | ![]() | SK54AFL-TP | DIODE SCHOTTKY 40V 5A DO221AC | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 40 V | 38476 - Immediate | $1.12 | View Details |
![]() | ![]() | SK56AFL-TP | DIODE SCHOTTKY 60V 5A DO221AC | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 60 V | 9103 - Immediate | $0.79 | View Details |
![]() | ![]() | SK510AFL-TP | DIODE SCHOTTKY 100V 5A DO221AC | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 100 V | 11994 - Immediate | $0.70 | View Details |