D-Sub Backshell Hoods
MH Connectors' backshell hoods are for all applications, including EMI/RFI shielding for protection and performance
MH Connectors’ range of D-sub backshells are compatible with any common D-sub connector, offering a quality solution across an extensive variety of applications.
MH Connectors’ backshell hoods offer a quality solution for a range of applications. Available in plastic, metalized, and die-cast options, there are solutions for top, 35°, 45°, and 90° entry angles with 1-, 2-, or 3-way cable entry positions. The D-sub backshells are designed to maximize EMI/RFI shielding for optimal protection and performance, with optional strain relief/compression inserts to ensure a secure termination. Own company branding can be added on some backshell hood options.
- Suitable for any common D-sub connector
- Available in 9-, 15-, 25-, 37-, and 50-way
- Backshells in plastic, metalized plastic, or die-cast options
- Short mounting screws or long jackscrew options
- 360° EMI shielding option in metal backshell range
- Optional strain relief/compression inserts for secure termination
- Top, 35°, 45°, and 90° entry angles
- 1-, 2-, or 3-way cable options
- Temperature range: -55°C to +120°C
- RoHS compliant
- Energy and power generation
- Transport
- Medical devices
- Industrial machinery and robotics
- Consumer electronics
- Test and measurement
- Infotainment
D-Sub Backshell Hoods
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MHDPPK15-K | 15 WAY D-SUB HOOD PLASTIC SNAP L | 264 - Immediate | $2.39 | View Details |
![]() | ![]() | MHDPPK25-K | 25 WAY D-SUB HOOD PLASTIC SNAP L | 16 - Immediate | $2.56 | View Details |
![]() | ![]() | MHDPPK37-K | 37 WAY D-SUB HOOD PLASTIC SNAP L | 0 - Immediate | $2.66 | View Details |
![]() | ![]() | MHDPPK9-K | 9 WAY D-SUB HOOD PLASTIC SNAP LO | 1074 - Immediate | $1.82 | View Details |
![]() | ![]() | MHDTPPK15-K | 15 WAY D-SUB HOOD PLASTIC TOP EN | 171 - Immediate | $2.49 | View Details |
![]() | ![]() | MHDTPPK25-K | 25 WAY D-SUB HOOD PLASTIC TOP EN | 750 - Immediate | $2.69 | View Details |
![]() | ![]() | MHDTPPK9-K | 9 WAY D-SUB HOOD PLASTIC TOP ENT | 1157 - Immediate | $2.34 | View Details |
![]() | ![]() | MHDTPK15-K | 15 WAY D-SUB HOOD METPLAS TOP EN | 624 - Immediate | $3.81 | View Details |
![]() | ![]() | MHDTPK25-K | 25 WAY D-SUB HOOD METPLAS TOP EN | 353 - Immediate | $3.81 | View Details |
![]() | ![]() | MHDTPK37-K | 37 WAY D-SUB HOOD METPLAS TOP EN | 194 - Immediate | $4.46 | View Details |
![]() | ![]() | MHDTPK9-K | 9 WAY D-SUB HOOD METPLAS TOP ENT | 245 - Immediate | $3.38 | View Details |
![]() | ![]() | MHTRI-M-15-K | 15 WAY D-SUB HOOD METPLAS TRIPLE | 0 - Immediate | $4.43 | View Details |
![]() | ![]() | MHTRI-M-25-K | 25 WAY D-SUB HOOD METPLAS TRIPLE | 92 - Immediate | $4.95 | View Details |
![]() | ![]() | MHTRI-M-9-K | 9 WAY D-SUB HOOD METPLAS TRIPLE | 98 - Immediate | $4.95 | View Details |
![]() | ![]() | MHDCMR09-RA-K | 9 WAY D-SUB HOOD DIE CAST SIDE E | 589 - Immediate | $6.29 | View Details |
![]() | ![]() | MHDCMR25-RA-K | 25 WAY D-SUB HOOD DIE CAST SIDE | 286 - Immediate | $8.68 | View Details |
![]() | ![]() | MHDTZK15-K | 15 WAY D-SUB HOOD DIE CAST TOP E | 345 - Immediate | $4.62 | View Details |
![]() | ![]() | MHDTZK25-K | 25 WAY D-SUB HOOD DIE CAST TOP E | 0 - Immediate | $5.85 | View Details |
![]() | ![]() | DTZK37BKRAPCBK-K | 37 WAY D-SUB HOOD DIE CAST BLACK | 86 - Immediate | $7.73 | View Details |
![]() | ![]() | MHDTZK9-K | 9 WAY D-SUB HOOD DIE CAST TOP EN | 1614 - Immediate | $4.08 | View Details |