Cardputer V1.1
The M5Stack all-in-one ESP32-S3-based programmable device is ideal for IoT applications and rapid prototyping
The Cardputer V1.1, developed by M5Stack, is a compact, all-in-one ESP32-S3-based programmable device, ideal for IoT applications and rapid prototyping. Featuring a 1.14" full-color TFT LCD screen, a built-in full-QWERTY keyboard, and integrated Wi-Fi and Bluetooth 5.0 LE, the Cardputer V1.1 offers a highly portable solution for developers needing a lightweight yet powerful computing terminal. Enhanced with a built-in battery, SD card slot, and programmable keys, it supports multiple development platforms, including Arduino, MicroPython, and UIFlow. This versatile device empowers users to create IoT applications, handheld control systems, portable communication devices, and educational projects, all within a slim, credit card-sized design. With expanded memory (16 MB Flash, 8 MB PSRAM) and a USB Type-C® interface, the Cardputer V1.1 is an excellent choice for both hobbyists and professionals looking for efficient and flexible development tools.
- ESP32-S3 dual-core Xtensa LX7 processor
- Integrated 1.14" TFT LCD display (135 x 240 resolution)
- Full QWERTY keyboard with tactile feedback
- 2.4 GHz Wi-Fi and Bluetooth 5.0 LE connectivity
- 16 MB Flash and 8 MB PSRAM memory
- MicroSD card slot for storage expansion
- USB Type-C interface for programming and charging
- Built-in 120 mAh lithium battery for portable usage
- Programmable via Arduino, UIFlow, MicroPython, ESP-IDF
- Lightweight and compact credit card-sized form factor
- Multiple programmable buttons for flexible control
- Integrated buzzer and RGB LED indicator
- Low power consumption modes supported
- Portable IoT device development
- Handheld control systems
- Mobile communication terminals
- Smart home control panels
- Wireless data collection tools
- Educational and STEM learning kits
- On-the-go programming platforms
- Wearable interface devices
- Environmental monitoring systems
- Field data loggers
- Robotics user interfaces
Cardputer V1.1
| Image | Manufacturer Part Number | Description | Platform | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | K132-V11 | CARDPUTER V1.1 | M5Stack Cardputer M5StampS3 v1.1 | 0 - Immediate | See Page for Pricing | View Details |