Illumination LEDs
A comprehensive portfolio of application optimized LUXEON LEDs
Since the introduction of the first LUXEON-branded LED in 1999, the Lumileds Illumination LED portfolio has grown continuously in size and scope. Covering the whole spectrum of LED luminous flux and optimized to cater to a variety of applications, LUXEON LEDs bring efficiency, digital control and long life to a variety of lighting solutions:
- Architectural LED
- Entertainment LED
- High Impact Retail LED
- Horticultural
- Sports LED
Architectural LED Lighting Solutions
Lighting designers and architects are looking to create ever-new unique effects on structures with architectural lighting elements, for both indoor and outdoor applications and both decorative and functional purposes.
Whether it’s galleries, hotels, restaurants, building facades, bridges, statues, fountains or even landscaping, Lumileds Architectural LED Lighting Solutions offer a full gamut of saturated colors and industry leading performance.
Architectural Lighting Solutions Brochure
Featured Products
LUXEON C Color Line
The LUXEON C Color Line is an optically advanced portfolio of color and white LEDs perfectly suited for architectural lighting. Designed for flawless color mixing, LUXEON C Color Line has one focal length for all colors, which provides consistent radiation patterns from secondary optics and maximizes optical efficiency. With low dome design, it keeps effective source size small while still improving light extraction. Designed for smooth color mixing and maximum punch, LUXEON C Color Line is the optimal LED solution for architectural lighting.
LUXEON CZ Color Line
LUXEON CZ Color Line is a product line optimized to deliver maximum punch. Featuring industry-leading “punch”—48% higher than any other undomed LED—LUXEON CZ was designed to meet the recent market trend of color tuning fixtures with narrow beam angles and maximum punch. The line consists of 21 LED color options, including 13 color and 8 white LEDs.
Other Architectural Lighting Solutions to Consider
Entertainment LED Lighting Solutions
Fixture OEMs, lighting designers and lighting technicians are looking for high quality lighting solutions that provide maximum punch, a full gamut of vivid colors and an outstanding uniformity across the scene and between various light sources.
Lumileds Entertainment Lighting Solutions make creative imagination a reality for productions and shows, by creating spectacular effects to make the artist or audience stand out and by providing the lighting conditions necessary for movie scenes and broadcasting.
Entertainment LED Lighting Solutions Brochure
Featured Products
LUXEON C Color Line
The LUXEON C Color Line is an optically advanced portfolio of color and white LEDs perfectly suited for architectural lighting. Designed for flawless color mixing, LUXEON C Color Line has one focal length for all colors, which provides consistent radiation patterns from secondary optics and maximizes optical efficiency. With low dome design, it keeps effective source size small while still improving light extraction. Designed for smooth color mixing and maximum punch, LUXEON C Color Line is the optimal LED solution for architectural lighting.
LUXEON CZ Color Line
LUXEON CZ Color Line is a product line optimized to deliver maximum punch. Featuring industry-leading “punch”—48% higher than any other undomed LED—LUXEON CZ was designed to meet the recent market trend of color tuning fixtures with narrow beam angles and maximum punch. The line consists of 21 LED color options, including 13 color and 8 white LEDs.
Other Entertainment LED Lighting Solutions to Consider
High Impact Retail LED Lighting Solutions
Storeowners, lighting designers and OEMs are looking for superior, high impact, quality lighting solutions that can be universally and consistently applied across fashion, retail (eg. flagship stores), fresh food, supermarkets and showrooms.
Lumileds High Impact Retail Lighting Solutions are used to illuminate entire stores, specific products within stores, and even window displays. LED is the technology of choice for new installations and refurbishment to meet lighting efficiency standards and for providing greater design flexibility.
High Impact Retail LED Lighting Solutions Brochure
Featured Products
LUXEON Stylist Series - Optimized Colors and Vivid Whites
The LUXEON Stylist Series features CrispColor and CrispWhite Technologies optimized to showcase fashion and other merchandise. With world-class in-house phosphor capabilities, Lumileds delivers high color rendering solutions (High CRI/TM-30) that provide the highest quality of light and consistent color throughout the store. These solutions are color tunable, allowing for more or less saturation to achieve signature colors that enhance the retailer’s brand.
Other High Impact Retail LED Lighting Solutions to Consider
Horticultural Lighting Solutions
Fixture OEMs are looking for the highest efficiency (µmol/J) and specific spectral recipes for optimized plant growth, while growers are looking for ways to improve their yield and stay within their greenhouse or facility power budget.
Lumileds is the only company to offer horticulture lighting LEDs specifically created for horticulture—with specific and targeted wavelengths that are tuned and beneficial to growing fruits and vegetables.
Horticultural Lighting Solutions Brochure
Featured Products
LUXEON SunPlus Series shatters the horticultural status quo
To meet the exacting requirements of the horticulture market, Lumileds offers the breakthrough LUXEON SunPlus Series. These remarkable LEDs, available as single emitters or modules as part of the infinitely configurable Matrix Platform, deliver peerless performance, efficiency and consistency in a broad spectrum of colors.
Other Horticultural Lighting Solutions to Consider
Sports LED Lighting Solutions
Fixture OEMs and sports venue owners are looking for the best solutions for both indoor and outdoor sports fields, spanning the full range of professional stadiums or arenas to sports centers and recreational fields.
Lumileds Sports Lighting Solutions lead the industry in terms of best beam steering and control, color uniformity and high CRI.
Sports LED Lighting Solutions Brochure
Featured Products
LUXEON LEDs: Optimized for sports venues large and small
Recognizing the need for effective and efficient stadium and arena lighting, Lumileds created its category-defining Sports Lighting Solutions. Working closely with leading sports lighting manufacturers, these state-of-the-art LUXEON LEDs can be found in many of the nation’s highest-profile venues.