Screw Terminal Blocks - Series 61

Lumberg screw terminal blocks feature signal and load currents up to 15 A

Image of Lumberg Inc Screw Terminal Blocks - Series 61Known as connection terminals, terminal connectors, or screw terminals, Lumberg Inc screw terminal blocks are VDE or cULus approved across a range of parts including a pitch of 3.5 mm, 5.0 mm, and 10.0 mm as well as upright, 35°, 45°, and right-angle versions. Featuring a clamp with wire protector, these terminals achieve consecutive placement without a loss of pitch. They are ideal for a variety of applications including alarm systems and industrial equipment.

Features
  • Micro-screw terminal block
  • Clamp with wire protector
  • Test hole
  • Consecutive placement without a loss of pitch
  • Lift clamp without protection
  • Signal and load currents up to 15 A
  • Lead sections up to 4.0 mm²
Applications
  • Building wiring
  • Public address systems
  • Alarm systems
  • Industrial equipment
  • Printed circuit boards

Screw Terminal Blocks - Series 61

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SCREW TERMINAL BLOCK 4 POLEKRESS 04SCREW TERMINAL BLOCK 4 POLE1509 - Immediate$2.87View Details
SCREW TERMINAL BLOCK 5 POLEKRESS 05SCREW TERMINAL BLOCK 5 POLE0$3.99View Details
SCREW TERMINAL BLOCK 4 POLEKRESW 04SCREW TERMINAL BLOCK 4 POLE0$3.70View Details
SCREW TERMINAL BLOCK 5 POLEKRESW 05SCREW TERMINAL BLOCK 5 POLE132 - Immediate$4.34View Details
SCREW TERMINAL BLOCK 6 POLEKRESS 06SCREW TERMINAL BLOCK 6 POLE400 - Immediate$4.24View Details
Published: 2024-11-26