CPA Ceramic Patch Antenna
TE Connectivity Linx antennas offer directional signaling in a printed circuit board (PCB) mount square patch
TE Connectivity Linx ceramic patch antennas (CPA) offer directional signaling in a printed circuit board (PCB) mount square patch. The re-peelable 5000NS adhesive backing allows for repositioning or reorientation of the antenna for ease of manufacturing and the pin-type connection feeds through the PCB where it is soldered to the feed line. The CPA series is available in three single-band frequencies: 868 MHz, 915 MHz, and 2.4 GHz.
The 868 MHz CPA antenna is ideal for low-power, wide-area (LPWA) applications including LoRaWAN®, Sigfox®, remote controls, and other 868 MHz ISM band applications in a 25 mm x 25 mm package for a suggested 70 mm x 70 mm ground plane.
The 915 MHz CPA antenna targets RFID and handheld applications and other 915 MHz ISM band applications. The recommended ground plane is 40 mm x 40 mm for the 25 mm x 25 mm antenna footprint.
The 2.4 GHz CPA antenna supports 2.4 GHz ISM applications including Bluetooth® and ZigBee®, as well as single-band Wi-Fi with a footprint of only 20 mm x 20 mm on a recommended ground plane size of 40 mm x 40 mm.
- Directional radiation pattern orthogonal to the antenna surface
- Compact size
- Pin-mount solder connection for direct PCB attachment
- Right-hand circularly polarized (RHCP)
- Durable re-peelable self-adhesive backing
- Low-power, wide-area (LPWA)
- LoRaWAN
- Sigfox
- ISM bands
- Bluetooth
- Zigbee
- Remote sensing, monitoring, and control
- Security systems
- Industrial machinery
- Keyless entry systems
- UHF RFID devices
- Internet of Things (IoT) devices
CPA Ceramic Patch Antenna
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ANT-868-CPA | RF ANT 868MHZ PATCH ISM 25X25 | 0 - Immediate | $4.39 | View Details |
![]() | ![]() | ANT-915-CPA | RF ANT 915MHZ PATCH ISM 25X25 | 592 - Immediate | $6.29 | View Details |
![]() | ![]() | ANT-2.4-CPA | RF ANT 2.4GHZ PATCH ISM 20X20 | 441 - Immediate | $5.61 | View Details |