LTC6930 µPower Oscillators

Analog Devices' 99.91% accurate silicon oscillator

Image of Analog Devices' LTC6930 - 32.768kHz to 8.192MHz Precision µPower Oscillators Analog Devices' LTC6930 family of low power precision silicon oscillators with fixed frequencies from 32.768 kHz to 8.192 MHz. Five versions are available, each with a unique master frequency and digitally controlled frequency dividers that give 8 different frequencies per device. Frequency shifting is accomplished within a single clock cycle and without glitches, providing a powerful tool for system configuration or power management through clock-speed control. The LTC6930 has significant advantages in battery and portable applications.

Drawing only 105 µA at 32 kHz and requiring only a single 1.7 V to 5.5 V supply, the LTC6930 can operate from two unregulated NiCad batteries. Battery life is also extended, using the fast startup, where minimal power is lost during the clock power-up. Most oscillators exhibit a startup time greater than a millisecond. By contrast, the LTC6930 has a guaranteed startup time of less than 110 usec. The 0.09% frequency tolerance makes the LTC6930 suitable for many applications, including serial port communications and microprocessor clocks. The LTC6930 is fully specified for operation from -40°C to +125°C and offers rugged, reliable operation in environments unsuitable for crystal-based oscillators. These parts are available in a compact 2 mm x 3 mm DFN and an 8-lead MSOP package.

Features
  • Frequency error < 0.09% max at 25°C
  • Startup time < 110 µs at all frequencies
  • 1.7 V to 5.5 V single supply operation
  • 105 µA typical supply current at 32 kHz, V+ = 3 V
  • 590 µA typical supply current at 8 MHz, V+ = 3 V
  • Typical RMS period jitter < 0.15% at V+ = 3 V
  • No external components to set frequency
  • -40°C to +125°C operating temperature range
  • Tiny 2 mm x 3 mm DFN or MS8 package
  • LTC6930-4.19: 4.194304 MHz ÷ N
  • LTC6930-5.00: 5.000000 MHz ÷ N
  • LTC6930-7.37: 7.373800 MHz ÷ N
  • LTC6930-8.00: 8.000000 MHz ÷ N
  • LTC6930-8.19: 8.192000 MHz ÷ N
  • Where N = 1, 2, 4, 8, 16, 32, 64, 128 (N determined by state of DIVA, DIVB, DIVC pins)
Applications
  • Digitally controlled oscillator
  • Microprocessor clock
  • Power supply clock
  • Portable and battery operated devices

LTC6930

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC OSC SILICON 4.194MHZ 8-TSSOPLTC6930CMS8-4.19#PBFIC OSC SILICON 4.194MHZ 8-TSSOP0 - Immediate$5.94View Details
IC OSC SILICON 5MHZ 8-TSSOPLTC6930IMS8-5.00#PBFIC OSC SILICON 5MHZ 8-TSSOP5028 - Immediate$6.93View Details
IC OSC SILICON 8MHZ 8-TSSOPLTC6930CMS8-8.00#PBFIC OSC SILICON 8MHZ 8-TSSOP272 - Immediate$5.94View Details
IC OSC SILICON 8MHZ 8-TSSOPLTC6930IMS8-8.00#PBFIC OSC SILICON 8MHZ 8-TSSOP83 - Immediate$6.93View Details
IC OSC SILICON 4.194MHZ 8-TSSOPLTC6930IMS8-4.19#PBFIC OSC SILICON 4.194MHZ 8-TSSOP0 - Immediate$6.93View Details
IC OSC SILICON 8MHZ 8-WFDFNLTC6930IDCB-8.00#TRMPBFIC OSC SILICON 8MHZ 8-WFDFN717 - Immediate$7.12View Details
IC OSC SILICON 8.192MHZ 8-TSSOPLTC6930IMS8-8.19#PBFIC OSC SILICON 8.192MHZ 8-TSSOP239 - Immediate$6.93View Details
IC OSC SILICON 5MHZ 8-WFDFNLTC6930CDCB-5.00#TRMPBFIC OSC SILICON 5MHZ 8-WFDFN212 - Immediate$5.50View Details
IC OSC SILICON 4.194MHZ 8-WFDFNLTC6930IDCB-4.19#TRMPBFIC OSC SILICON 4.194MHZ 8-WFDFN912 - Immediate$7.12View Details
IC OSC SILICON 4.194MHZ 8-WFDFNLTC6930CDCB-4.19#TRMPBFIC OSC SILICON 4.194MHZ 8-WFDFN0 - Immediate$5.50View Details
IC OSC SILICON 8.192MHZ 8-TSSOPLTC6930CMS8-8.19#PBFIC OSC SILICON 8.192MHZ 8-TSSOP218 - Immediate$5.94View Details
IC OSC SILICON 7.3728MHZ 8-WFDFNLTC6930CDCB-7.37#TRMPBFIC OSC SILICON 7.3728MHZ 8-WFDFN50 - Immediate$5.50View Details
IC OSC SILICON 8MHZ 8-WFDFNLTC6930CDCB-8.00#TRMPBFIC OSC SILICON 8MHZ 8-WFDFN491 - Immediate$6.12View Details
IC OSC SILICON 5MHZ 8-TSSOPLTC6930CMS8-5.00#PBFIC OSC SILICON 5MHZ 8-TSSOP0 - Immediate$4.20View Details
IC OSC SILICON 7.3728MHZ 8-TSSOPLTC6930CMS8-7.37#PBFIC OSC SILICON 7.3728MHZ 8-TSSOP0 - Immediate$4.20View Details
IC OSC SILICON 5MHZ 8-WFDFNLTC6930IDCB-5.00#TRMPBFIC OSC SILICON 5MHZ 8-WFDFN0 - Immediate$6.39View Details
IC OSC SILICON 7.3728MHZ 8-WFDFNLTC6930IDCB-7.37#TRMPBFIC OSC SILICON 7.3728MHZ 8-WFDFN1307 - Immediate$7.12View Details
IC OSC SILICON 7.3728MHZ 8-TSSOPLTC6930IMS8-7.37#PBFIC OSC SILICON 7.3728MHZ 8-TSSOP0 - Immediate$6.93View Details
Published: 2012-06-29