LTC2645 PWM-to-VOUT DACs
Analog Devices introduces its LTC2645 quad 12-, 10-, 8-bit PWM-to-VOUT DACs with 10 ppm/°C reference
Analog Devices' LTCR2645 is a family of quad 12-, 10-, and 8-bit PWM-to-voltage output DACs with an integrated high accuracy, low drift, 10 ppm/°C reference in a 16-lead MSOP package. It has rail-to-rail output buffers and is guaranteed monotonic. The LTC2645 has a full-scale output of 2.5 V using the 10 ppm/°C internal reference. It can operate with an external reference, which sets the full-scale output equal to the external reference voltage. Each DAC enters a pin-selectable idle state when the PWM input is held unchanged for more than 60 ms. The part operates from a single 2.7 V to 5.5 V supply and supports PWM input voltages from 1.71 V to 5.5 V.
| Features | |
|
|
| Applications | |
|
|
LTC2645 PWM-to-VOUT DACs
| Image | Manufacturer Part Number | Description | Settling Time | Differential Output | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LTC2645CMS-L10#PBF | IC DAC 10BIT 16-MSOP | 7.4µs (Typ) | No | 109 - Immediate | $15.19 | View Details |
![]() | ![]() | LTC2645CMS-L12#PBF | IC DAC 12BIT 16-MSOP | 7.8µs (Typ) | No | 60 - Immediate | $18.11 | View Details |
![]() | ![]() | LTC2645CMS-L8#PBF | IC DAC 8BIT 16-MSOP | 7µs (Typ) | No | 120 - Immediate | $12.26 | View Details |
![]() | ![]() | LTC2645HMS-L10#PBF | IC DAC 10BIT 16-MSOP | 7.4µs (Typ) | No | 89 - Immediate | $16.96 | View Details |
![]() | ![]() | LTC2645HMS-L12#PBF | IC DAC 12BIT 16-MSOP | 7.8µs (Typ) | No | 85 - Immediate | $20.19 | View Details |
![]() | ![]() | LTC2645HMS-L8#PBF | IC DAC 8BIT 16-MSOP | 7µs (Typ) | No | 129 - Immediate | $13.66 | View Details |
![]() | ![]() | LTC2645IMS-L10#PBF | IC DAC 10BIT 16-MSOP | 7.4µs (Typ) | No | 58 - Immediate | $15.88 | View Details |
![]() | ![]() | LTC2645IMS-L12#PBF | IC DAC 12BIT 16-MSOP | 7.8µs (Typ) | No | 0 - Immediate | $18.90 | View Details |
![]() | ![]() | LTC2645IMS-L8#PBF | IC DAC 8BIT 16-MSOP | 7µs (Typ) | No | 52 - Immediate | $12.78 | View Details |
Analog Devices®2645 PWM-DAC Demo Board
| Image | Manufacturer Part Number | Description | Number of Bits | Sampling Rate (Per Second) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DC2197A-A | EVAL BOARD FOR LTC2645-L12 | 12 | - | 3 - Immediate | $155.43 | View Details |