LTC2353 Dual 18-Bit 550 ksps/Channel SAR Analog-to-Digital Converters (ADCs)

Analog Devices' ADCs with SPI and LVDS communication for power line monitoring and test and measurement applications

Image of Analog Devices’s LTC2353 Dual 18-Bit 550 ksps/Channel Analog-to-Digital Converters (ADC) SAR Analog Devices LTC2353 is an 18-bit, low-noise, 2-channel simultaneous sampling successive approximation register (SAR) ADC with buffered differential, wide common mode range picoamp inputs. These ADCs operate from a 5 V low voltage supply, flexible high voltage supplies, and, using the internal reference and buffer, both channels can be independently configured on a conversion-by-conversion basis to accept ±10.24 V, 0 V to 10.24 V, ±5.12 V, or 0 V to 5.12 V signals. The integrated picoamp-input analog buffers, wide input common mode range, and 124 dB CMRR of the LTC2353 allows the ADC to directly digitize a variety of signals using minimal board space and power. The ADC supports pin-selectable SPI CMOS (1.8 V to 5 V) and LVDS serial interfaces. Either one or two lanes of data output may be employed in CMOS mode, allowing the user to optimize bus width and throughput. This input signal flexibility, combined with ±3.5 LSB INL, no missing codes at 18-bits, and 96.4 dB SNR, make the LTC2353 an ideal choice for many high voltage applications requiring wide dynamic range, such as power line monitoring and test and measurement.

Typical Applications

Image of Analog Devices’s LTC2353 Dual 18-Bit 550 ksps/Channel Analog-to-Digital Converters (ADC) SAR

Image of Analog Devices’s LTC2353 Dual 18-Bit 550 ksps/Channel Analog-to-Digital Converters (ADC) SAR

Features
  • Simultaneous sampling of 2 buffered channels
  • 550 ksps per channel throughput
  • 500 pA/12 nA max input leakage at +85°C/+125°C
  • ±1 LSB INL (maximum, ±10.24 V range)
  • Guaranteed 16-bit, no missing codes
  • Differential, wide common mode range inputs
  • Per-channel soft-span input ranges:
    • ±10.24 V, 0 V to 10.24 V, ±5.12 V, 0 V to 5.12 V
    • ±12.5 V, 0 V to 12.5 V, ±6.25 V, 0 V to 6.25 V
  • 94.2 dB single-conversion SNR (typical)
  • −110 dB THD (typical) at fIN = 2 kHz
  • 124 dB CMRR (typical) at fIN = 200 Hz
  • Rail-to-rail input overdrive tolerance
  • Integrated reference and buffer (4.096 V)
  • SPI CMOS (1.8 V to 5 V) and LVDS serial I/O
  • Internal conversion clock, no cycle latency
  • 162 mW power dissipation (typical)
  • 48-lead (7 mm × 7 mm) LQFP package
Applications
  • Programmable logic controllers
  • Test and measurement
  • Powerline monitoring
  • Industrial process control

LTC2353 SAR ADCs

ImageManufacturer Part NumberDescriptionNumber of InputsAvailable QuantityPriceView Details
IC ADC 16BIT SAR 48LQFPLTC2353CLX-16#PBFIC ADC 16BIT SAR 48LQFP281 - Immediate$52.15View Details
IC ADC 18BIT SAR 48LQFPLTC2353CLX-18#PBFIC ADC 18BIT SAR 48LQFP2249 - Immediate$69.73View Details
IC ADC 16BIT SAR 48LQFPLTC2353HLX-16#PBFIC ADC 16BIT SAR 48LQFP2190 - Immediate$70.44View Details
IC ADC 18BIT SAR 48LQFPLTC2353HLX-18#PBFIC ADC 18BIT SAR 48LQFP2146 - Immediate$90.20View Details
IC ADC 16BIT SAR 48LQFPLTC2353ILX-16#PBFIC ADC 16BIT SAR 48LQFP242 - Immediate$57.65View Details
IC ADC 18BIT SAR 48LQFPLTC2353ILX-18#PBFIC ADC 18BIT SAR 48LQFP2635 - Immediate$76.01View Details

Eval Boards

ImageManufacturer Part NumberDescriptionSampling Rate (Per Second)ContentsAvailable QuantityPriceView Details
TC2353-18 DEMO BOARD BUFFERED DUDC2365A-CTC2353-18 DEMO BOARD BUFFERED DU550kBoard(s)2 - Immediate$303.42View Details
LTC2353-16 DEMO BOARD BUFFERED DDC2365A-GLTC2353-16 DEMO BOARD BUFFERED D550kBoard(s)2 - Immediate$303.42View Details
Updated: 2018-09-24
Published: 2018-03-15