AHR Series Split-Core Hall Effect Sensors

LEM compact and versatile split core transducers are for high AC and DC currents from 500 A to 2,000 A

Image of LEM AHR Series Split-Core Hall Effect SensorsLEM AHR series is designed for the electronic measurement of DC, AC, and pulse currents with galvanic separation and high insulation between the primary circuit and the secondary circuit. The ability to eliminate insertion losses and ease of installation are two of the main advantages of the AHR series.

Features
  • Current sensor and signal conditioner in a single case
  • Choice of primary current ranges: 500 A to 2,000 A True RMS
  • Choice of output types: true RMS: 4 mA to 20 mA, 0 V to 5 V or 0 V to 10 V
  • 1% absolute accuracy
  • Bandwidth: DC, 20..6,000 Hz
  • Power supply range: 20 VDC to 50 VDC
  • Operating range: -40°C to +70°C
  • Isolation test voltage: 5.8 kVRMS/50 Hz/1 min
  • Sensing aperture: 104 mm x 40 mm (non-contact measurement)
  • Busbar or panel mounting
  • Split core type
  • Insulating plastic case recognized according to UL 94-V0
Applications
  • AC power supplies
  • Motors true RMS current sensing
  • VFD controlled loads
  • SCRs or switch-mode rectifiers
  • Renewable energy installations
  • Backup batteries

AHR Series Split-Core Hall Effect Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CURRENT SENSOR HE/OL 500AAHR 500 B10CURRENT SENSOR HE/OL 500A0 - Immediate$327.18View Details
CURRENT SENSOR HE/OL 800AAHR 800 B420CURRENT SENSOR HE/OL 800A0 - Immediate$327.18View Details
CURRENT SENSOR HE/OL 800AAHR 800 B10CURRENT SENSOR HE/OL 800A0 - Immediate$327.18View Details
CURRENT SENSOR HE/OL 500AAHR 500 B420CURRENT SENSOR HE/OL 500A0 - Immediate$327.18View Details
CURRENT SENSOR HE/OL 1000AAHR 1000 B5CURRENT SENSOR HE/OL 1000A0 - Immediate$360.75View Details
CURRENT SENSOR HE/OL 1000AAHR 1000 B10CURRENT SENSOR HE/OL 1000A0 - Immediate$360.75View Details
CURRENT SENSOR HE/OL 2000AAHR 2000 B10CURRENT SENSOR HE/OL 2000A0 - Immediate$360.75View Details
CURRENT SENSOR HE/OL 1500AAHR 1500 B420CURRENT SENSOR HE/OL 1500A0 - Immediate$369.98View Details
CURRENT SENSOR HE/OL 1500AAHR 1500 B10CURRENT SENSOR HE/OL 1500A0 - Immediate$360.75View Details
CURRENT SENSOR HE/OL 2000AAHR 2000 B5CURRENT SENSOR HE/OL 2000A0 - Immediate$360.75View Details
Published: 2024-10-23