XPort® EDGE

Lantronix's intelligent Ethernet module is designed for building secure, connected products

Image of Lantronix's XPort EDGELantronix XPort EDGE is a network communication engine for secure IoT connectivity and remote management that fits in a standard Ethernet connector. The XPort EDGE device requires minimal engineering effort and manufacturers can add fully integrated secure Ethernet connectivity and controls to their products in a few weeks.

By leveraging a comprehensive suite of built-in device security software, minimal integration effort is required. TruPort® security offers instant access to key features such as SecureBoot, secure firmware updates, secure connections, data-at-rest protection for keys and configuration, role-based access control, and updates to security vulnerabilities.

The product will reliably and securely help devices' data communicate with one or more applications on the local network or across the internet. It utilizes customer proven TruPort serial for transparent pass-through of hundreds of serial protocols or TruPort socket for multiple connections via TCP, UDP, HTTP(S) server.

Everything needed is included in the tiny RJ45 Ethernet connector package. Connecting it to any 8-bit, 16-bit, or 32-bit microcontroller with a UART interface will simplify device applications with fully offloaded network stack, robust security, connectivity, and management software.

XPort EDGE

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XPORT EDGE UART 10/100 ETHXPE200100BXPORT EDGE UART 10/100 ETH1250 - Immediate$73.91View Details

Eval Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR XPE200100XPE200100EKEVAL BOARD FOR XPE20010018 - Immediate$155.34View Details
Published: 2019-01-25