AC4490 900 MHz Radio Module
Ezurio's compact AC4490 900 MHz radio modules replace miles of cable in harsh industrial environments
Using field-proven FHSS technology that needs no additional site-licensing, the AC4490 from Ezurio rejects interference, enables co-located system operation, provides a full range of output power, and maintains data integrity. The AC4490 features include drop-in installation and a number of on-the-fly control commands, providing OEMs with a versatile interface for any application. It can be used as a direct cable replacement requiring no special host software for communication.
All frequency-hopping, synchronization, and RF system data transmission/reception is performed by the module. This radio module can achieve open-field ranges in excess of 20 miles, has high propagation in the 900 MHz band, and includes options for 1 W power transmission and a sensitive low-noise amplifier in the receive chain.
- "Long range" mode enables 20 miles
- High 900 MHz data rate: 32 kbps
- Small form-factor: 1.65 x 1.9 inches
- Operates in -40°C to +80°C temperature range
- Variable output power: 5 mW to 1,000 mW
- Simple configuration
- Recreation
- Utility management
- Commercial buildings
- Fleet telemetry
- Field surveillance