HGLN-CAT6J Indoor CAT6 Lightning Protector
L-com's lightning protector features shielded RJ45 jacks and a metal housing for EMI interference reduction
L-com's HGLN-CAT6J is an advanced shielded indoor lightning protector that offers unparalleled lightning and surge protection for 10/100/1000 Ethernet networks. It is designed with ultra-low capacitance semiconductor protection arrays that provide superior high-frequency response and improved return loss for the four data pairs. This ensures minimal distortion of high-speed signals, and the unit has low line-to-line and line-to-ground capacitance. The HGLN-CAT6J is compatible with 802.3af/at Power-over-Ethernet (PoE) devices and it supports PoE modes A and B for power as well as normal and reverse polarity PoE used in some Cisco Access Points.
In addition, the HGLN-CAT6J features shielded RJ45 jacks and a metal housing that helps to reduce the effects of EMI interference. It also includes a ground lug and terminal on the lightning protector housing for superior grounding. The cast aluminum housing comes with integral mounting feet for ease of installation. For maximum lightning protection on long cable runs, two HGLN-CAT6J units can be used, one at each end of the cable.
- Provides superior lightning and surge protection for indoor Ethernet networks
- Compatible with 802.3af/at PoE devices
- Features shielded RJ45 jacks and a metal housing for EMI interference reduction
- Cast aluminum housing with integral mounting feet for easy installation
- Low line-to-line and line-to-ground capacitance for minimal distortion of high-speed signals
- Provides protection for both common and differential mode surges
- 10/100/1000 Base-T Ethernet equipment
- Gigabit network appliances
- IP cameras with PoE
- Wired PoE switches
- Wireless access points, bridges, and client adapters
HGLN-CAT6J Indoor CAT6 Lightning Protector
| Image | Manufacturer Part Number | Description | Type | Mounting Type | Region Utilized | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HGLN-CAT6J | LPINDOOR CAT6 POE SHIELDED | Surge Protector for Media Lines Only | Chassis Mount | International | 16 - Immediate | $275.00 | View Details |
Associated Parts
| Image | Manufacturer Part Number | Description | Configuration | Length | Specifications | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CSMUAX-05M | CBL USB PREM TYPE A M/F 0.5M | A Female to A Male | 1.64' (500.0mm) | USB 2.0 | 24 - Immediate | $29.75 | View Details |